OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga te A 595-SN74LVC32A A 595-SN74LVC32AQPWREP 1,708In Stock
Cut Tape
$0.70
$0.497
$0.447
$0.391
Reel
$0.321
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate 4,506In Stock
Cut Tape
$0.25
$0.176
$0.157
$0.136
Reel
$0.107
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BM A 59 A 595-CD4071BM 1,018In Stock
5,000Expected 2026/11/19
Cut Tape
$0.60
$0.422
$0.374
$0.343
Reel
$0.279
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate 4000 2 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 155In Stock
Cut Tape
$0.94
$0.677
$0.611
$0.537
Reel
$0.445
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate 4000 2 Input SO-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input OR A 595-CD4071BPW A 5 A 595-CD4071BPW 1,140In Stock
4,000Expected 2026/11/19
Cut Tape
$0.80
$0.572
$0.515
$0.452
Reel
$0.376
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate 4000 2 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR A 595-CD4072BM A 59 A 595-CD4072BM 3,670In Stock
Cut Tape
$0.43
$0.302
$0.269
$0.233
Reel
$0.193
Min.: 1
Mult.: 1
: 2,500
OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BM96 ALT 595-CD4072BM96
650In Stock
2,500Expected 2027/01/28
Cut Tape
$0.461
$0.317
$0.283
$0.244
Reel
$0.188
Min.: 1
Mult.: 1
: 2,500
OR 2 Gate 4000 4 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BPW A ALT 595-CD4072BPW
842In Stock
$0.92
$0.645
$0.578
$0.504
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E 811In Stock
$1.15
$0.835
$0.754
$0.666
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74AC32M A 595-CD74 A 595-CD74AC32M 273In Stock
7,500On Order
Cut Tape
$0.611
$0.43
$0.386
$0.337
Reel
$0.274
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74ACT32M A 595-CD7 A 595-CD74ACT32M 391In Stock
Cut Tape
$0.95
$0.675
$0.604
$0.528
Reel
$0.433
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HCT32E A A 595-CD74HCT32E 1,858In Stock
$0.84
$0.599
$0.54
$0.475
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates HS CMOS Quad 2-Input A 595-CD74HC32M A 5 A 595-CD74HC32M 2,051In Stock
5,000Expected 2026/11/19
Cut Tape
$0.42
$0.293
$0.262
$0.227
Reel
$0.183
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075M A 595- A 595-CD74HC4075M 2,042In Stock
2,500Expected 2026/11/19
Cut Tape
$0.95
$0.683
$0.616
$0.542
Reel
$0.449
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 2,202In Stock
Cut Tape
$0.68
$0.479
$0.43
$0.376
Reel
$0.311
Min.: 1
Mult.: 1
: 2,000
OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075PW A 595 A 595-CD74HC4075PW 3,068In Stock
Cut Tape
$0.62
$0.437
$0.392
$0.342
Reel
$0.281
Min.: 1
Mult.: 1
: 2,000
OR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HCT32M A 595-CD7 A 595-CD74HCT32M 3,131In Stock
Cut Tape
$0.411
$0.29
$0.258
$0.223
Reel
$0.179
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G332DCKR
3,168In Stock
Cut Tape
$0.44
$0.306
$0.272
$0.235
Reel
$0.167
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74AHC32 A 595-SN74AHC32QPWRQ1 866In Stock
Cut Tape
$0.711
$0.508
$0.456
$0.399
Reel
$0.328
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3- i nput 2-V to 6-V hig 229In Stock
2,000Expected 2026/11/19
Cut Tape
$1.09
$0.787
$0.708
$0.623
Reel
$0.516
Min.: 1
Mult.: 1
: 2,000
OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 1,950In Stock
Cut Tape
$0.68
$0.479
$0.43
$0.376
Reel
$0.308
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AC 8 Input SSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32D A 595-SN74 A 595-SN74AC32D 3,210In Stock
Cut Tape
$0.43
$0.297
$0.266
$0.23
Reel
$0.185
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 787In Stock
Cut Tape
$0.79
$0.566
$0.509
$0.447
Reel
$0.371
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AC32PW A 595-SN7 A 595-SN74AC32PW 2,444In Stock
Cut Tape
$0.511
$0.358
$0.32
$0.279
Reel
$0.228
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32D A 595-SN7 A 595-SN74ACT32D 1,942In Stock
2,500Expected 2026/11/19
Cut Tape
$0.59
$0.418
$0.376
$0.327
Reel
$0.266
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel