CMOS Bus Transceivers

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 674In Stock
Cut Tape
$3.68
$2.74
$2.51
$2.26
Reel
$1.97
Min.: 1
Mult.: 1
: 1,000
3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 799In Stock
$2.59
$1.92
$1.74
$1.56
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1,957In Stock
Cut Tape
$1.09
$0.89
$0.802
$0.705
Reel
$0.583
Min.: 1
Mult.: 1
: 2,000
3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transce 5,000In Stock
Cut Tape
$0.65
$0.463
$0.416
$0.363
Reel
$0.298
Min.: 1
Mult.: 1
: 5,000
3-State AHC VSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2,861In Stock
Cut Tape
$1.51
$1.11
$1.00
$0.89
Reel
$0.819
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 1,941In Stock
Cut Tape
$1.85
$1.36
$1.23
$1.10
Reel
$0.986
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State WQFN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 2,279In Stock
Cut Tape
$1.58
$1.16
$1.05
$0.929
Reel
$0.828
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3,714In Stock
Cut Tape
$1.84
$1.36
$1.24
$1.11
Reel
$1.03
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC TSSOP-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive four-bit dual-supply bus tran 3,582In Stock
Cut Tape
$1.93
$1.41
$1.29
$1.15
Reel
$1.06
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4,548In Stock
Cut Tape
$0.711
$0.508
$0.456
$0.399
Reel
$0.351
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC 1 Circuit 4 ns SC-70-6 CMOS CMOS 12 mA - 12 mA 1.08 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceiver with 3- 4,778In Stock
Cut Tape
$0.79
$0.564
$0.507
$0.445
Reel
$0.357
Min.: 1
Mult.: 1
: 5,000
3-State AC 8 Circuit 3.5 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 4,980In Stock
Cut Tape
$0.77
$0.548
$0.493
$0.433
Reel
$0.347
Min.: 1
Mult.: 1
: 5,000
3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 4,980In Stock
Cut Tape
$1.02
$0.733
$0.661
$0.583
Reel
$0.472
Min.: 1
Mult.: 1
: 5,000
3-State ACT 8 Circuit 4 ns VSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with TTL-compati 2,920In Stock
Cut Tape
$1.22
$0.887
$0.804
$0.711
Reel
$0.59
Min.: 1
Mult.: 1
: 3,000
3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 3,932In Stock
Cut Tape
$1.47
$1.07
$0.966
$0.857
Reel
$0.739
Min.: 1
Mult.: 1
: 3,000
3-State ACT 8 Circuit 4 ns VQFN-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 2,376In Stock
Cut Tape
$1.26
$0.915
$0.829
$0.734
Reel
$0.654
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC SOT-23-THIN-16 CMOS CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 4,338In Stock
Cut Tape
$1.52
$1.12
$1.02
$0.898
Reel
$0.828
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
3-State AVC WQFN-16 CMOS CMOS 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 863In Stock
Cut Tape
$3.62
$2.73
$2.51
$2.26
Reel
$2.01
Min.: 1
Mult.: 1
: 1,000
3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1,377In Stock
Cut Tape
$2.76
$2.52
$2.40
$2.34
Reel
$1.94
$1.92
Min.: 1
Mult.: 1
: 2,000
3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 2,401In Stock
Cut Tape
$2.06
$1.52
$1.40
$1.24
Reel
$1.06
Min.: 1
Mult.: 1
: 2,000
3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M 2,353In Stock
Cut Tape
$1.31
$0.949
$0.859
$0.759
Reel
$0.612
Min.: 1
Mult.: 1
: 2,000
3-State ACT 8 Circuit 10 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp 3,618In Stock
$1.45
$1.13
$0.963
$0.911
Min.: 1
Mult.: 1
3-State HCT 4 Circuit 20 ns SOIC-14 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 2,062In Stock
Cut Tape
$1.70
$1.26
$1.14
$1.01
Reel
$0.859
Min.: 1
Mult.: 1
: 2,000
3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 1,769In Stock
5,000Expected 2026/10/05
$1.97
$1.35
$1.26
$1.15
Min.: 1
Mult.: 1
3-State ACT 8 Circuit 9 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs
1,992In Stock
Cut Tape
$3.31
$2.47
$2.26
$2.02
Reel
$1.72
Min.: 1
Mult.: 1
: 2,000
3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel