SOIC-20 Bus Transceivers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
onsemi Bus Transceivers Octal Bus Transceiver 989In Stock
Min.: 1
Mult.: 1
Max.: 99
: 1,000

3-State VHCT 5.4 ns SOIC-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 21,290In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus ALT 595-SN 75ALS160DW ALT 595- ALT 595-SN75ALS160DW
3,220In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 1,616In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS245A-1DW 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,700In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1,292In Stock
Min.: 1
Mult.: 1
: 2,000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 795In Stock
Min.: 1
Mult.: 1
: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,308In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 8 Circuit 4.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS645-1 A 595-SN74LS645-1DW 1,131In Stock
Min.: 1
Mult.: 1
: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC 3,182In Stock
Min.: 1
Mult.: 1
: 2,000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 2,820In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3,674In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL BUS TRANSCEIVE R A 595-SN74ALS640B A 595-SN74ALS640BDW 1,836In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ALS 8 Circuit 11 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DW A A 595-SN74ABT623DW 1,435In Stock
Min.: 1
Mult.: 1
: 2,000

3-State ABT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 1,863In Stock
Min.: 1
Mult.: 1
: 2,000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN75 ALS160DWR A 595-SN7 A 595-SN75ALS160DWR 2,217In Stock
Min.: 1
Mult.: 1

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1,196In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 5,488In Stock
Min.: 1
Mult.: 1
Max.: 152

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74ABTH245DW
752In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245NSR
1,115In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245DWR
1,096In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,985In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 1,260In Stock
Min.: 1
Mult.: 1
: 2,000

3-State BCT 8 Circuit 6.5 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal GP Int Bus ALT 595-SN75160BDW ALT ALT 595-SN75160BDW
291In Stock
Min.: 1
Mult.: 1

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube