MUX Gates Logic Gates

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BPW A 59 A 595-CD4078BPW 2,399In Stock
Min.: 1
Mult.: 1
: 2,000

MUX Gates 1 Gate 4000 8 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 75 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND/OR Invert Gate 5In Stock
1,000Expected 2026/11/23
Min.: 1
Mult.: 1

MUX Gates 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates AND/OR Invert Gate 554In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate 4000 8 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 90 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
onsemi Logic Gates 5V ECL 4-Input OR/NOR 125In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 2-Input AND/NAND 71In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates BBG ECL XOR/NOR 2IN 359In Stock
Min.: 1
Mult.: 1
: 2,500

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 260 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 102In Stock
294On Order
Min.: 1
Mult.: 1
Max.: 98

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 160In Stock
300Expected 2027/01/12
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 23In Stock
2,500Expected 2027/01/05
Min.: 1
Mult.: 1
Max.: 470
: 2,500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 111In Stock
400Expected 2026/08/26
Min.: 1
Mult.: 1
Max.: 100

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates BBG ECL OR/NOR QUAD 24In Stock
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input QFN-32 2 Output 50 mA - 50 mA 0.4 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 54In Stock
98Expected 2026/10/12
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 340 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 2,414In Stock
Min.: 1
Mult.: 1
: 2,500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.44 ns 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates BBG ECL OR/NOR 4INPT 285In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 230 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 63In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 220 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 9,882In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC IVT 10,507In Stock
Min.: 1
Mult.: 1
: 3,000

MUX Gates 1 Gate LCX 2 Input SC-88-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC 1,322In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

MUX Gates 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Logic Gate 15In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3.3V/5V ECL 4-Input OR/NOR
199Expected 2027/01/05
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 230 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR 2,500Factory Stock Available
Min.: 1
Mult.: 1
: 2,500

MUX Gates 1 Gate ECL 4 Input TSSOP-8 2 Output 50 mA - 50 mA 0.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND 17,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
: 2,500

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.27 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND 5,250Factory Stock Available
Min.: 1
Mult.: 1

MUX Gates 4 Gate ECL 4 Input LQFP-32 2 Output 50 mA - 50 mA 0.35 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
Texas Instruments Logic Gates CMOS Exp 4W 2In AND- OR-INVERT Gate A 59 A 595-CD4086BM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MUX Gates 4 Gate 4000 8 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Hex Gate Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

MUX Gates 6 Gate 4500 8 Input SOIC-16 1 Output 4 mA - 4 mA 110 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel