16 bit DRAM

Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS
136On Order
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray
209Expected 2026/09/21
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray
162On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Automotive Temp - Tray
190Expected 2026/10/21
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C AS4C64M16D3B Tray
Alliance Memory DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT
490Expected 2026/09/09
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 16 bit 133 MHz FBGA-49 8 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C8M16PL-70 Tray
Alliance Memory DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray
324Expected 2026/09/21
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM
1,000Expected 2026/12/03
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Reel, Cut Tape, MouseReel
Alliance Memory DRAM 1GB, 2.5V, 166Mhz 64M x 16 DDR1
106Expected 2026/12/31
Min.: 1
Mult.: 1
SDRAM - DDR 1 Gbit 16 bit 166 MHz TSOP-II-66 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1 Tray
ISSI IS46TR16640CL-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
570On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 1.066 GHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
Alliance Memory AS4C128M16MD2A-25BIN
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tray
121Expected 2026/09/21
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
10On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS
108Expected 2027/08/10
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
216Expected 2027/08/10
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F Tray
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS
108On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS
344Expected 2027/08/24
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), 0C to +70C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IM2516SD Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), 0C to +95C, FBGA-96 Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), -40C to +95C, FBGA-96 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Apacer DRAM DDR5 REG DIMM 4800 2048x8 32GB SA FLF HF Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR5 32 GB 16 bit 4.8 GHz FBGA-288 4 G x 80 4.25 V 15 V 0 C + 85 C Bulk
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM2G16D2 Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -40C to 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray