+ 70 C NVRAM

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 987In Stock
Cut Tape
$21.35
$18.33
$17.20
$17.00
Reel
$14.96
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C SMD/SMT M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 100ns 834In Stock
$44.60
$41.33
$39.83
$39.00
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C Through Hole M48Z08 Tube
STMicroelectronics NVRAM 64K (8KX8) 100ns 566In Stock
$42.81
$39.50
$38.11
$37.27
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C Through Hole M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 363In Stock
$34.26
$31.51
$30.30
$29.75
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C Through Hole M48Z58Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
$32.30
$25.80
$24.07
$22.83
$21.06
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C Through Hole M48T35AV Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
$27.62
$25.69
$24.76
$23.40
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C Through Hole M48Z12 Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM
37In Stock
$81.93
$75.68
$64.12
$64.10
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
68In Stock
$214.47
$163.67
$160.16
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C Through Hole DS1250AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
89In Stock
$43.96
$40.68
$35.88
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C Through Hole DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM with Battery Moni
150In Stock
$57.77
$53.39
$47.09
$46.65
Min.: 1
Mult.: 1
Max.: 120
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C SMD/SMT DS1345Y Tray
STMicroelectronics NVRAM 256K (32Kx8) 70ns 114In Stock
Cut Tape
$23.68
$22.04
$21.34
$20.83
Reel
$17.85
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C SMD/SMT M48Z35Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
$15.75
$14.83
$14.46
$14.18
Reel
$13.41
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C SMD/SMT M48Z58Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
45In Stock
$42.29
$39.13
$35.53
$34.59
Min.: 1
Mult.: 1
EDIP-28 Parallel 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C Through Hole DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM
15In Stock
$82.49
$76.19
$68.26
$66.83
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 150 ns 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT DS1245WP Tray
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
18In Stock
$78.34
$63.55
$63.50
$61.94
Min.: 1
Mult.: 1
EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 85 ns 5.5 V 4.5 V 85 mA 0 C + 70 C Through Hole DS1245Y Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM
21In Stock
$57.39
$48.88
$47.37
$46.44
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C Through Hole DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
482In Stock
$64.20
$47.31
$46.33
$45.28
$44.94
Min.: 1
Mult.: 1
Max.: 425
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C Through Hole DS1230Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1,269In Stock
$35.69
$32.91
$31.76
$31.05
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C Through Hole M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1,885In Stock
$42.44
$39.00
$37.48
$36.80
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C Through Hole M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
54In Stock
$43.48
$40.11
$38.69
$37.86
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C Through Hole DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
43In Stock
$85.18
$78.56
$75.99
$68.90
Min.: 1
Mult.: 1
PowerCap Module-34 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C SMD/SMT DS1245YP Tray
STMicroelectronics NVRAM 16K (2Kx8) 150ns 739In Stock
$30.18
$27.97
$27.07
$26.41
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C Through Hole M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 450In Stock
$29.08
$26.80
$26.04
$25.40
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C Through Hole M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 716In Stock
$29.31
$26.82
$26.17
$25.53
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C Through Hole M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 228In Stock
$39.08
$36.08
$34.91
$34.05
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C Through Hole M48Z35 Tube