AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters High voltage converter 552In Stock
2,500Expected 2027/04/02
Cut Tape
$1.09
$0.785
$0.709
$0.626
Reel
$0.52
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS Primary 42In Stock
2,000Expected 2027/04/30
$1.29
$0.871
$0.761
$0.706
Min.: 1
Mult.: 1
Through Hole DIP-8 730 V 8 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C VIPER12A-E Tube
STMicroelectronics AC/DC Converters FIXED FREQ VIPER PLUS FAMILY 94In Stock
2,000On Order
$1.01
$0.727
$0.616
$0.576
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 375In Stock
Cut Tape
$1.90
$1.40
$1.26
$1.12
Reel
$0.906
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 314In Stock
2,500Expected 2027/04/30
Cut Tape
$1.00
$0.722
$0.651
$0.573
Reel
$0.513
Min.: 1
Mult.: 1
Max.: 500
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 1,570In Stock
$1.07
$0.773
$0.654
$0.616
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters High voltage converter 1,241In Stock
Cut Tape
$1.07
$0.773
$0.699
$0.629
Reel
$0.512
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 60 kHz 80 % 1.6 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS 5In Stock
4,000Expected 2027/07/09
$1.45
$1.07
$1.04
$1.03
Min.: 1
Mult.: 1
Through Hole DIP-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22ADIP-E Tube
STMicroelectronics AC/DC Converters 1050 V High voltage converter 154In Stock
12,500On Order
Cut Tape
$1.85
$1.36
$1.24
$1.11
Reel
$1.00
Min.: 1
Mult.: 1
Max.: 500
: 2,500
SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 700 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz 176In Stock
10,000On Order
$1.28
$0.928
$0.793
$0.757
$0.732
Min.: 1
Mult.: 1
Max.: 250
Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 250In Stock
20,000On Order
Cut Tape
$1.21
$0.89
$0.79
$0.698
$0.654
Reel
$0.654
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 1,822In Stock
6,000On Order
$1.21
$0.876
$0.742
$0.701
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 146In Stock
2,500Expected 2027/02/26
Cut Tape
$1.19
$0.854
$0.77
$0.68
$0.615
Reel
$0.615
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 155In Stock
6,000On Order
$1.24
$0.894
$0.793
$0.715
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 589In Stock
Cut Tape
$1.38
$1.01
$0.92
$0.813
Reel
$0.678
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 1,015In Stock
5,000On Order
Cut Tape
$1.49
$1.09
$0.983
$0.872
Reel
$0.716
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 15In Stock
2,500Expected 2027/04/02
Cut Tape
$1.48
$1.08
$0.95
$0.84
Reel
$0.686
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 49In Stock
Cut Tape
$1.72
$1.27
$1.15
$1.03
Reel
$0.847
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW
29,011Expected 2027/05/28
$2.28
$1.67
$1.54
$1.37
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM
70,000On Order
Cut Tape
$1.19
$0.923
$0.775
$0.683
$0.64
Reel
$0.64
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator
5,000Expected 2027/03/12
Cut Tape
$3.05
$2.27
$2.08
$1.87
$1.76
Reel
$1.76
Min.: 1
Mult.: 1
Max.: 250
: 2,500
SMD/SMT Si ALTAIR05T-800 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
2,499Expected 2027/04/02
Cut Tape
$1.38
$1.01
$0.908
$0.811
Reel
$0.677
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
4,955Expected 2027/02/12
Cut Tape
$1.19
$0.922
$0.778
$0.687
Reel
$0.578
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
4,996On Order
Cut Tape
$2.07
$1.52
$1.40
$1.24
Reel
$1.05
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SSOP-10 5 V 10 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line Converter 800 V PWM Cntrl
9,500Expected 2027/02/19
Cut Tape
$1.03
$0.74
$0.668
$0.588
Reel
$0.49
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel