FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12,311
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 1.2V 5In Stock
Min.: 1
Mult.: 1

LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 3In Stock
352Expected 2027/07/20
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 130 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT UBGA-169 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA 5In Stock
120Expected 2026/11/25
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3CSG324I 4In Stock
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT CSBGA-324 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-L1CSG225I 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S25-2CSGA324I 7In Stock
Min.: 1
Mult.: 1

XA7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484I 4In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A25T-1CSG325C 2In Stock
Min.: 1
Mult.: 1

XC7A25T 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1FTGB196I 5In Stock
5,128On Order
Min.: 1
Mult.: 1
Max.: 50

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S6-1CPGA196C 2In Stock
Min.: 1
Mult.: 1

XC7S6 6000 LE 938 ALM 180 kbit 100 I/O 1 V 1 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU10P-2FFVB676E 3In Stock
Min.: 1
Mult.: 1

XCAU10P 96250 LE 5500 ALM 3.5 Mbit 240 I/O 850 mV 850 mV 0 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-676
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -6Spd IND 2In Stock
40Expected 2027/04/14
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -8 Speed 3In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V 16In Stock
Min.: 1
Mult.: 1

LFE5U 12000 LE 6000 ALM 576 kbit 197 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-256 Tube
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 256 LUTs; 2.5/3.3V 3In Stock
260On Order
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 40 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-48 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Min.: 1
Mult.: 1

GW1N 1152 LE 72 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484Q 3In Stock
Min.: 1
Mult.: 1

XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array Automotive XA Spartan-6 4In Stock
Min.: 1
Mult.: 1

XA6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3CSG484I 1In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FGG900I 1In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 540 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A15T-2CSG324I 4In Stock
Min.: 1
Mult.: 1

XA7A15T 16640 LE 2600 ALM 900 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A75T-1CSG324Q 1In Stock
Min.: 1
Mult.: 1

XA7A75T 75520 LE 11800 ALM 3.69 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1CSGA324Q 10In Stock
Min.: 1
Mult.: 1

XA7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324I 7In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FB484I 1In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484