Texas Instruments Multiplexer Switch ICs

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Automotive 12-V 4: 1 two-channel multip 1,936In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX4052 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 5 V 24 V 12 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with 1,253In Stock
4,000Expected 2026/11/30
Min.: 1
Mult.: 1
: 2,000

TMUX4053 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BPW A 595-CD40 A 595-CD4052BPW 11,599In Stock
Min.: 1
Mult.: 1
: 2,000

CD4052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051M A A 595-CD74HC4051M 8,150In Stock
32,500Expected 2026/12/07
Min.: 1
Mult.: 1
: 2,500

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs High Spd CMOS Analog A 595-CD74HC4051PWT A 595-CD74HC4051PWT 8,246In Stock
28,000Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 2.5 V 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 16-Ch Analog 45,108In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SSOP-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4ch Analog A 59 5-CD74HCT4052M A 59 A 595-CD74HCT4052M 6,477In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4052 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 70 ns 50 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3212IRKST 1,764In Stock
9,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 3,000

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2:1/1:2 USB3.1 Mux/D emux A 595-HD3SS321 A 595-HD3SS3212RKST 2,770In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3212 Multiplexers/Demultiplexers SMD/SMT VQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 8 Ohms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 A 595-MUX36D04IPW 2,772In Stock
Min.: 1
Mult.: 1
: 2,000

MUX36D04 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX36S08IPW 1,941In Stock
Min.: 1
Mult.: 1
: 2,000

MUX36S08 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 2,177In Stock
Min.: 1
Mult.: 1
: 3,000

MUX36S08 Multiplexers SMD/SMT TSSOP-16 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 149 ns 102 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 569In Stock
Min.: 1
Mult.: 1
: 3,000

MUX36S08 Multiplexers SMD/SMT WQFN-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX36S16IPW 854In Stock
Min.: 1
Mult.: 1
: 2,000

MUX36S16 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: 608In Stock
Min.: 1
Mult.: 1
: 1,000

MUX506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPW 1,585In Stock
Min.: 1
Mult.: 1
: 2,000

MUX507 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr A 595-SN7 A 595-SN74HC4851D 12,172In Stock
Min.: 1
Mult.: 1
: 2,500

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8 Ch Anlg Mltplxr De mltplxr A 595-74HC4 A 595-74HC4851QPWRG4Q1 8,722In Stock
Min.: 1
Mult.: 1
: 2,000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2 1,219In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX1109 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.08 V 5.5 V 2.25 V 2.75 V 4.9 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5-V 4:1 2-channel ge neral-purpose mult 11,231In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX1209 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.08 V 5.5 V 9 Ohms 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 4:1 gener al-purpose analog mu 5,165In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX1309 Multiplexers SMD/SMT WQFN-16 2 Channel 2 x 4:1 1.62 V 5.5 V 195 Ohms 32 ns 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 44-V latch-up Immun e 4:1 two-channel 1,381In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX7209 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 4.5 V 44 V 4.5 V 22 V 5.4 Ohms 205 ns 248 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted 8:1 one-channe 1,624In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX7308F Multiplexers SMD/SMT TSSOP-16 1 Channel 8 V 44 V 5 V 22 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON sin g le 8:1 multiplexers 1,646In Stock
Min.: 1
Mult.: 1
: 2,000

TMUX8108 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412RUAT 1,734In Stock
Min.: 1
Mult.: 1
: 3,000

TMUXHS4412 Multiplexers/Demultiplexers SMD/SMT WQFN-42 4 Channel 2 x 2:1 1.71 V 3.6 V 8.4 Ohms 100 ns 100 ns 0 C + 70 C Reel, Cut Tape, MouseReel