SiGe RF Amplifier

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 17,845In Stock
Cut Tape
$2.92
$2.88
$2.29
$1.81
Reel
$0.979
Min.: 1
Mult.: 1
: 3,000
50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 145,248In Stock
Cut Tape
$0.411
$0.317
$0.283
$0.244
Reel
$0.194
Min.: 1
Mult.: 1
: 15,000
1.55 GHz to 1.615 GHz 1.5 V to 3.6 V 3.6 mA 20 dB 0.65 dB Low Noise Amplifiers SMD/SMT TSLP-6 SiGe - 15 dBm - 2 dBm - 40 C + 85 C BGA725L6 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 12,660In Stock
Cut Tape
$2.92
$2.88
$2.29
$1.81
Reel
$0.979
Min.: 1
Mult.: 1
: 3,000
50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 6,627In Stock
Cut Tape
$0.88
$0.684
$0.613
$0.536
Reel
$0.433
Min.: 1
Mult.: 1
: 15,000
2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4,255In Stock
Cut Tape
$1.35
$0.977
$0.884
$0.782
Reel
$0.637
Min.: 1
Mult.: 1
: 7,500
1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 2,894In Stock
Cut Tape
$5.92
$4.65
$3.66
$3.02
Reel
$2.00
Min.: 1
Mult.: 1
: 3,000
50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 2,958In Stock
Cut Tape
$1.43
$1.04
$0.933
$0.826
Reel
$0.642
Min.: 1
Mult.: 1
: 3,000
0 Hz to 2.7 GHz 6 V 60 mA 18 dB 2.6 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers
3,465In Stock
Cut Tape
$1.20
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 2,772
: 2,500
1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr
4,495In Stock
Cut Tape
$1.31
$1.28
Reel
$1.28
Min.: 1
Mult.: 1
Max.: 3,596
: 2,500
1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band
2,270In Stock
Cut Tape
$2.44
$2.40
$2.37
$2.37
Min.: 1
Mult.: 1
Max.: 1,816
1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier
2,099In Stock
Cut Tape
$1.47
$1.43
$1.42
$1.42
Min.: 1
Mult.: 1
Max.: 1,679
1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182In Stock
$7.47
$7.29
$7.27
Min.: 1
Mult.: 1
Max.: 145
20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices RF Amplifier E-band VGA 3Ghz
360In Stock
$30.96
$30.27
$30.18
Min.: 1
Mult.: 1
Max.: 288
3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A
1,843In Stock
Cut Tape
$4.92
$3.76
$3.47
$3.13
Min.: 1
Mult.: 1
Max.: 1,474
1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A
1,797In Stock
Cut Tape
$3.79
$3.71
$3.69
$3.69
Min.: 1
Mult.: 1
Max.: 1,557
300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 18,093In Stock
Cut Tape
$2.81
$2.79
$2.21
$1.74
Reel
$0.958
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 2,327In Stock
Cut Tape
$3.44
$2.56
$2.35
$2.13
Reel
$1.79
$1.76
Min.: 1
Mult.: 1
: 3,000
0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 14,141In Stock
Cut Tape
$4.07
$4.04
$3.19
$2.52
Reel
$1.51
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance
1,055In Stock
Cut Tape
$34.11
$28.63
$27.06
$25.54
Reel
$23.52
Min.: 1
Mult.: 1
Max.: 844
: 750
0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Microwave HIR
255In Stock
Cut Tape
$22.62
$22.12
$22.06
$22.06
Min.: 1
Mult.: 1
Max.: 204
5.9 GHz to 8.5 GHz 1.8 V, 3.3 V 74.1 mA 24.6 dB 1.5 dB SMD/SMT LFCSP-8 SiGe 5.7 dBm - 40 C + 85 C ADL5721 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA
243In Stock
$13.20
$12.91
$12.86
Min.: 1
Mult.: 1
Max.: 194
1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Tray
Qorvo RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB 7,883In Stock
Cut Tape
$2.78
$2.76
$2.17
$1.72
Reel
$0.973
Min.: 1
Mult.: 1
: 3,000
100 MHz to 1.3 GHz 2.5 V to 4.5 V 30.7 mA 16 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14 dBm 15.3 dBm - 40 C + 105 C QPA0163 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 7,301In Stock
Cut Tape
$3.47
$3.44
$2.72
$2.15
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 8,195In Stock
Cut Tape
$1.35
$1.13
$1.06
$0.957
Reel
$0.782
Min.: 1
Mult.: 1
: 3,000
0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
182In Stock
$22.68
$17.97
$16.81
$15.51
Min.: 1
Mult.: 1
Max.: 145
20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube