SMD/SMT RF Transceiver

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Technique Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 4,031In Stock
Cut Tape
$9.43
$8.80
$8.11
$8.01
Reel
$8.01
Min.: 1
Mult.: 1
: 6,000
6.2 GHz to 7.8 GHz 2 V 3.5 V 47 mA 17 mA - 40 C + 105 C SPI FCBGA-33 SMD/SMT Reel, Cut Tape

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 2,689In Stock
$2.22
$2.01
$1.83
Min.: 1
Mult.: 1
Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 SMD/SMT Tray
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5,984In Stock
Cut Tape
$9.26
$8.34
Reel
$8.34
Min.: 1
Mult.: 1
: 6,000
6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 SMD/SMT Reel, Cut Tape

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver 5,338In Stock
$7.16
$5.54
$5.07
$4.68
Min.: 1
Mult.: 1
ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 SMD/SMT Tray
Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 437In Stock
$3.91
$3.74
$3.73
$3.55
Min.: 1
Mult.: 1
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 SMD/SMT Tray
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 1,801In Stock
Cut Tape
$5.11
$3.90
$3.59
$3.26
Reel
$3.09
$2.84
Min.: 1
Mult.: 1
: 250
Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 772In Stock
Cut Tape
$16.90
$13.61
$12.72
$11.75
Reel
$10.97
Min.: 1
Mult.: 1
: 250
Narrow Band 153.6 kb/s QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT 8,770In Stock
Cut Tape
$2.99
$2.29
$2.11
$1.88
$1.78
Reel
$1.51
Min.: 1
Mult.: 1
: 3,000
Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power 2.4 GHz RF Transceiver A 595-C A 595-CC2500RGPR 655In Stock
$4.80
$3.76
$3.45
$3.11
$2.78
Min.: 1
Mult.: 1
ISM, SRD 2.4 GHz to 2.48 GHz 500 kb/s 2-FSK, GFSK, MSK, OOK 1.8 V 3.6 V 19.6 mA 21.5 mA 1 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tube
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi 4,948In Stock
Cut Tape
$10.18
$7.91
$7.35
$6.73
Reel
$5.76
Min.: 1
Mult.: 1
: 2,500
Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors RF Transceiver ARM+128Kb 1,208In Stock
$8.55
$6.64
$6.04
$5.66
Min.: 1
Mult.: 1
1.71 V 3.6 V - 40 C + 105 C I2C, SPI, UART LQFP-48 SMD/SMT Tray
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Cut Tape
$8.33
$6.52
$6.05
$5.54
Reel
$5.11
Min.: 1
Mult.: 1
: 250
Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Transceiver AISG Integrated Transceiver
156In Stock
$11.14
$10.90
$10.85
Min.: 1
Mult.: 1
AISG 2.176 MHz 115.2 kb/s OOK 3 V 5.5 V 12 dBm - 40 C + 85 C TQFN-16 SMD/SMT Tube
Analog Devices RF Transceiver 4T2O Direct RF Transmitter and Observati
5In Stock
$2,209.40
Min.: 1
Mult.: 1
RF Transmitter 24.75 Gb/s 950 mV 2.1 V - 40 C + 120 C Serial BGA-324 SMD/SMT Tray
Analog Devices RF Transceiver Broad Market Mykonos Release
21In Stock
$617.17
$549.82
Min.: 1
Mult.: 1
Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 394In Stock
$7.15
$5.48
$5.06
$4.61
Min.: 1
Mult.: 1
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 3,689In Stock
Cut Tape
$4.11
$4.00
Reel
$3.40
Min.: 1
Mult.: 1
: 4,000
802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 SMD/SMT Reel, Cut Tape
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 16In Stock
$791.00
$700.56
Min.: 1
Mult.: 1
12 Gb/s 900 mV 1.85 V - 40 C + 85 C BGA-400 SMD/SMT
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2,965In Stock
Cut Tape
$4.13
$3.11
$2.86
$2.58
Reel
$2.22
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 361In Stock
Cut Tape
$7.15
$5.48
$5.06
$4.61
Reel
$4.15
Min.: 1
Mult.: 1
: 2,500
ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape
Texas Instruments RF Transceiver WiLink 8 single-band industrial Wi-Fi t 2,095In Stock
Cut Tape
$9.98
$7.77
$7.21
$6.61
Reel
$5.72
Min.: 1
Mult.: 1
: 2,500
Bluetooth, Wi-Fi 2.4 GHz 100 Mb/s - 40 C + 105 C I2S, UART DSBGA-130 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,690In Stock
Cut Tape
$10.55
$8.35
$7.76
$7.12
Reel
$6.12
Min.: 1
Mult.: 1
: 3,000
Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
2,950In Stock
Cut Tape
$8.18
$6.30
$5.83
$5.33
Reel
$4.38
Min.: 1
Mult.: 1
: 3,000
Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2,123In Stock
Cut Tape
$9.64
$7.61
$7.06
$6.47
Reel
$5.54
Min.: 1
Mult.: 1
: 2,500
ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
CML Micro RF Transceiver Highly Integrated 2.4GHz Spread Spectrum Radio Transceiver, Including Modem and Optimised Vocoder 57In Stock
$13.43
$13.42
Min.: 1
Mult.: 1
ISM 2.4 GHz 1.8 V 3.6 V 12.5 mA 24 mA 12 dBm I2C, UART, USB BGA-144 SMD/SMT Tray