Schneider Electric SSM3 Harmony Solid-State Relays

Schneider Electric SSM3 Harmony Solid-State Relays (SSRs) offer three-phase switching in a modular DIN-rail package with a fully electronic, maintenance-free design. These robust relays include three channels, a line current rating of 25A, and an output range of 48VAC to 600VAC. The lineup features zero-voltage or random-voltage switching to address different load requirements. Additional features include an integrated heat sink, screw-terminal connections, and reliable, quiet operation without moving contacts. Schneider Electric SSM3 Harmony SSRs are designed to perform in severe environments, making them ideal for industrial applications.

Features

  • Three-channel, three-phase configuration
  • Zero-voltage switching (SSM3A325BD, SSM3A325F7, and SSM3A325P7)
  • Random-voltage switching (SSM3A325BDR)
  • AC or DC control options
  • Resistance to shock and vibration
  • Integrated heat sink for heat dissipation
  • Green LED input-status indication
  • Symmetrical DIN-rail mounting
  • Fully electronic, maintenance-free design
  • Silent switching without moving contacts
  • Robust in severe environments
  • Screw-terminal connections

Applications

  • Packaging
  • Plastic molding
  • Textiles
  • Heating furnaces

Specifications

  • 25A line current rating
  • 48VAC to 600VAC output range
  • 0.1A to 25A load current range
  • Input current ranges
    • 22mA to 28mA
    • 19mA to 24mA
    • 15mA to 19mA
  • <1.35V maximum on-state voltage drop
  • 0.25mA maximum off-state leakage current
  • 1100V transient overvoltage rating
  • 500V/µs off-state dV/dt at maximum voltage
  • 4kVAC dielectric strength between input and output and from input or output to case
  • 1000MΩ insulation resistance
  • 90mm width
  • -20°C to +80°C operating temperature range
  • IP20 degree of protection
  • Pollution degree 2
  • IEC 60950-1, UL 508, and CSA C22.2 No. 14 standards
  • CSA, UL, and EAC certifications
  • CE marking

Call-Outs

Infographic - Schneider Electric SSM3 Harmony Solid-State Relays
Published: 2026-10-21 | Updated: 2026-10-23