Schneider Electric SSM Harmony Solid-State Relays
Schneider Electric SSM Harmony Solid-State Relays (SSRs) provide compact, innovative, and complete solutions for various 1- and 3-phase applications, such as interfacing control and load switching. These relays are ideal for packaging, plastic molding, textile, and heating furnace applications. Schneider Electric Harmony SSM relays provide zero-voltage switching for resistive loads and random switching for inductive load applications. These SSRs feature a complete range of control-input and load-output configurations for both AC and DC switching applications. The relays offer compact solutions with 6mm/0.236" width, allowing users to choose the combination of relays and associated sockets from the wide range available.
These relays offer a modular design with IP20 housing and a built-in heat sink for optimized operating conditions, while providing easy mounting on a standard 35mm/1.378" DIN rail with a secure mounting latch. The line can be used with a range of accessories and heat sinks to meet application needs from 10A to 125A.
Features
- Fully electronic
- High switching frequency
- Silent and reliable switching
- Resistant to shock and vibrations
Applications
- Packaging
- Plastic molding
- Textiles
- Heating furnaces