Wakefield Thermal PLK ulTIMiFlux™ Gap Pad Evaluation Kits

Wakefield Thermal ulTIMiflux Gap Pad Evaluation Kit features excellent flame retardance and includes 9 varieties of thermal interface materials (TIMs). This kit offers good electrical insulation performance, flexibility, and a high compression ratio. Thermal pads for the ulTIMiflux are used for filling the voids between a heat source and heat sink, effectively blocking air from the contact interface. Wakefield Thermal ulTIMiflux TIMs for this kit have a 1.5W/mk to 14W/mK performance range, 1mm thickness, and 3" x 5" dimensions.

Features

  • Wide operating temperature range
  • Excellent flame retardance
  • Good electrical insulation performance
  • Good flexibility and high compression ratio

Applications

  • Semiconductor heat sinks
  • Thermal imaging equipment
  • Military electronic products
  • Vehicle navigation equipment
  • Communication and power equipment
  • Graphics cards, memory modules
  • LED lighting equipment
  • HDTVs

Example of Kit Contents

Wakefield Thermal PLK ulTIMiFlux™ Gap Pad Evaluation Kits

Illustration Example

Wakefield Thermal PLK ulTIMiFlux™ Gap Pad Evaluation Kits
Published: 2022-03-11 | Updated: 2026-09-30