Infineon Technologies BGAx1A10 LTE LNA with Gain Control

Infineon Technologies BGAx1A10 LTE Low Noise Amplifiers (LNA) with Gain Control are designed to significantly improve the data rate of LTE communications. These BGAx1A10 LNAs feature an integrated gain control, bypass function, high system flexibility, and a low noise figure. The bypass mode reduces current consumption, and the Mobile Industry Processor Interface (MIPI) control interface reduces the control lines to a minimum. The BGAx1A10 LNAs ensures high LTE data rates due to high gain feature and higher system flexibility due to integrated gain control.

Features

  • Integrated gain control
  • Bypass function
  • MIPI control interface
  • Operating frequency range
    • BGAV1A10: 3.4GHz to 3.8GHz
    • BGAU1A10: 5.15GHz to 5.925GHz
    • BGAH1A10: 3.0GHz to 6.0GHz
  • Insertion power gain
    • BGAV1A10: 18.0dB
    • BGAU1A10: 20.5dB
  • Gain dynamic range
    • BGAV1A10: 22.0dB
      BGAU1A10: 27.0dB
  • Low noise figure
    • BGAV1A10: 1.3dB
    • BGAU1A10: 1.6dB
  • 5.0mA low current consumption
  • Gain and bypass modes
  • Small ATSLP leadless package

Applications

  • 5G applications
  • LTE ultra high band 4.0GHz to 6.0GHz

BGAx1A10 LNA Block Diagram

Block Diagram - Infineon Technologies BGAx1A10 LTE LNA with Gain Control
Published: 2018-06-25 | Updated: 2023-05-12