Infineon Technologies Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.

Features

  • Si and SiGe technologies
  • Single channel
  • Significantly reduces additional noise
  • Improves receiver sensitivity
  • Highly integrated small packages
  • ESD protection
  • Low power consumption

Applications

  • 4G/5G
  • GPS
  • Mobile TV
  • Wi-Fi
  • FM portable devices

Specifications

  • 0.55dB to 2.5dB noise figure
  • 1.1mA to 60mA operating supply current range
  • -19dBm to +18dBm compression point range
  • 12.3dB to 32dB gain range
  • 21dB to 38dB isolation range
  • 1176MHz to 1GHz test frequency range
  • 0Hz to 6GHz operating frequencies

Videos

Published: 2023-05-11 | Updated: 2025-09-11