Infineon Technologies LITIX™ Basic+ Evaluation Boards

Infineon Technologies LITIX™ Basic+ Evaluation Boards are designed to support the development and testing of automotive LED lighting applications using Infineon's LITIX™ Basic+ family of linear LED drivers. These Infineon boards provide a flexible and user-friendly platform for evaluating key features such as current regulation, fault detection, and thermal management.

Features

  • Common features
    • Analog and digital dimming supported via the output current control input to adjust the output current of the LEDs
    • Open load (OL), short-to-battery (SC), and thermal shutdown protections
    • Thermal derating function via external NTC resistor
    • Shares a common error network, compatible with other evaluation boards of LITIX™ Basic+ extension and LITIX™ Basic+ families
    • 27V peak input supply voltage
    • Wide 5V to 40V typical input voltage range
    • Adjustable constant current output via external resistors
    • External or internal control PWM dimming support
    • Test points and connectors for easy signal probing and integration
    • Linear low-side topology
    • 6.5V to 18.5V output voltage range
    • +40°C maximum ambient temperature
  • TLD1173-1STD_EVAL
    • Single-channel linear LED driver
    • Up to 400mA output current capability
    • 8V to 21V supply voltage range
    • Power shift
    • Configurable fault management (1-fail-all-OFF/1-fail-all-ON)
    • Possibility to offload power consumption via a low-cost external resistor to allow maximum current driving capability (power shift feature)
    • Ideal for simple automotive lighting applications (e.g., turn indicators, daytime running lights)
  • TLD2362-3STD_EVAL
    • Dual-channel driver with enhanced fault detection
    • Up to 150mA output current capability per channel
    • 8V to 20V supply voltage range
    • Configurable fault management (1-fail-all-ON, 1-fail-all-OFF)
    • Animated lighting function by independent control of EN/DENx pins
    • Independent digital dimming supported via enable (EN/DENx) pins
    • Suitable for applications requiring redundancy or dual light sources
  • TLD23x2-3STD_EVAL
    • Triple-channel driver with advanced diagnostics
    • Up to 150mA output current capability
    • 8V to 22V supply voltage range
    • Power shift
    • Configurable fault management (1-fail-all-OFF/1-fail-all-ON) for the TLD2372-3ET, 1-fail-all-OFF for the TLD2382-3ET, 1-fail-all-ON for the TLD2392-3ET
    • Possibility to offload power consumption via a low-cost external resistor to allow maximum current driving capability (power shift feature)
    • Designed for complex lighting systems such as rear combination lamps or multi-function lights

Applications

  • Turn indicators
  • Position, fog, rear lights, and side markers
  • Animated light functions like wiping indicators
  • Day running lights
  • Ambient lighting
  • LED indicators (industrial and instrumentation)

User Guides

Published: 2025-09-29 | Updated: 2025-12-19