ETA-USA Featured Products
RMS, TMS, & TNS EMI Power Line Filters
Off-the-shelf filters for commercial applications such as data centers and manufacturing.
EPD300-SC DC/DC Power Supplies
Offer a 300W power, encapsulated, isolated, 4:1 input, 28VDC and 48VDC input DC voltage.
PFT 150W & 300W AC/DC Power Supplies
Power ratings of 150W or 300W, >93% efficiency, & an operating temperature range of -20°C to +70°C.
ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters
Features a 2250VDC isolation rating and 91% max efficiency with no minimum load required.
ODC150 SC48-W 150W Isolated DC/DC Converters
9VDC to 75VDC input voltage range and 150W power in an industrial standard half-brick package.
ZMP400 400W AC/DC Switching Power Supplies
Features ITE and medical dual safety approvals and 400W power density in a 5" x 3.2" footprint.