Gigavac Featured Products
GXVB611 High Voltage DC Contactors
1000V platform energy storage with efficient, durable solutions for their high-power systems.
SGX AUX Ceramic Bi-Directional Contactors
1000VDC switching voltage, 1 Form A contact arrangement, and load currents of 50A, 150A, and 250A.
HX460 1000A Contactors
Designed for high-voltage power conversion equipment OEMs and features excellent isolation.
P Series MiniTACTOR™ Power Contactors
Features a small, lightweight design designed for use in various applications.
GX16 Series Contactors
Offers a 600A continuous current, 12V, 24V, or 48V options, & 0.3mΩ maximum contact resistance.
Clean Energy GTM400 & GTM500 Contactors
Meets the demand for advanced electrification solutions in the automotive and industrial sectors.
SGX High Voltage DC Contactors
Available in 50A, 150A, and 250A continuous current ratings with effective switching.
G81A Series Single Pole Single Throw HV Relays
Offers PCB- and panel-mount versions and a 10kV peak operating voltage rating.