MEAN WELL HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.

Features

  • Universal AC input, full range
  • Built-in active PFC function
  • No-load power consumption of <0.5W at remote OFF
  • High efficiency up to 96%
  • Fanless design, by free air convection cooling
  • Output voltage and output current can be adjusted through an internal potentiometer
  • Aluminum case and filling with heat-conducted glue
  • Wide -40°C to +70°C operating temperature range
  • Withstands 300VAC surge input for 5 seconds
  • Vibration testing
    • HEP-600C withstands 5G vibration test
    • HEP-600 withstands 10G vibration test
  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over-temperature
  • LED indicator for power on
  • 6-year warranty

Applications

  • HEP-600 Power Supplies
    • Outdoor telecommunication equipment
    • Outdoor electronic signage and billboards
    • Petroleum plant or mine shaft facility
  • HEP-600C Battery Charger
    • Robotic lawnmower
    • Electronic transportation vehicle
    • Recreational craft, personal yacht, or workboat
    • Security network and system
    • Telecommunication base station
    • Equipment or instrument with a backup battery
View Results ( 12 ) Page
Part Number Output Power Output Current-Channel 1 Output Voltage-Channel 1 Input Voltage
HEP-600-24 600 W 25 A 24 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600-12 480 W 40 A 12 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600-30 600 W 20 A 30 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600C-24
HEP-600-15 540 W 36 A 15 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600-36 601.2 W 16.7 A 36 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600-42 600.6 W 14.3 A 42 VDC
HEP-600-54 604.8 W 11.2 A 54 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600-48 600 W 12.5 A 48 VDC 85 VAC to 264 VAC, 120 VDC to 370 VDC
HEP-600C-12
Published: 2015-01-26 | Updated: 2022-10-20