Schneider Electric

Schneider Electric, a global specialist in energy management with operations in more than 100 countries, offers integrated solutions across multiple market segments, including leadership positions in energy and infrastructure, industrial processes, building automation, and data centers/networks, as well as a broad presence in residential applications.
-
Schneider Electric Harmony Analog Signal Conditioners & TransducersSignal conversion and signal conditioning solutions for precise industrial monitoring and control.7/28/2026 -
Schneider Electric Altivar ATV350 Variable Speed DrivesDesigned for on-machine mounting and features IP66/NEMA4X or IP54/NEMA12 for 460V motors up to 15hp.7/27/2026 -
Schneider Electric ATS430 Altivar Soft StartersDesigned for high durability, effectiveness, and sustainability in standard industrial machines.7/27/2026 -
Schneider Electric Altivar™ ATS130 Soft Motor StartersOffers an alternative to DOL motor starters (55mm or 81mm) without a control panel redesign.7/6/2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.5/22/2026 -
Schneider Electric Harmony™ XVB7 Tower LightsEnergy-efficient 70mm-diameter modular tower lights with a sleek design.7/31/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.6/23/2025 -
Schneider Electric Altivar ATV320 Variable Frequency DrivesSafety, reliability & simplicity with out-of-the-box features for building more efficient machines.6/19/2025 -
Schneider Electric Altivar™ Machine Drive ATV320 Solar VSDsPower motors from photovoltaic arrays without the need for stored energy solutions.4/2/2025 -
Schneider Electric ABL Power SuppliesOffers versatility, reliability, and a compact design ideal for various applications.3/14/2025 -
Schneider Electric Easy Harmony SSP1 Solid-State RelaysRated voltage range of 5VDC to 24VDC and designed to meet application needs from 10A to 125A.3/11/2025 -
Schneider Electric TeSys Deca SNAP-INUse high-pressure springs that keep contacts firmly in place even under heavy shocks.3/6/2025 -
Schneider Electric Harmony P6 Industrial PCsVersatile and open to applications running Windows software at the Edge.7/1/2024 -
Schneider Electric Harmony Electromechanical RelaysUtilized to multiply the number of input and output contacts or for logic processing control.8/1/2023 -
Schneider Electric Harmony XVSV Editable Voice AlarmsEditable signaling products designed for use in a wide range of applications.7/24/2023 -
Schneider Electric 8965 Definite-Purpose Reversing/Hoist ContactorsDesigned to control the motors in hoists and other products that use reversing motors.4/1/2023 -
Schneider Electric Altivar ATS480 Soft StartersSecure soft starters with a 208V to 690V voltage range and amperage ratings up to 1200A.10/7/2022