Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers
Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers are 13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use. The DIN rail mounting is made easy with an optional rail button and a choice of 45mm or 57mm mounting panels. The R-series circuit breakers feature 1 to 4 poles, 200A full load current (maximum), and a maximum voltage rating of 80VDC or 480VAC. These circuit breakers use less space, and the recessed wire-ready terminals make the device touch-proof and shock-resistant. Typical applications include datacom, telecom, renewable energy, industrial automation, and railways.Features
- 1 to 4 poles
- DIN rail mounting
- Din lock is located at the bottom of the circuit breaker
- 45mm and 57mm mounting panel
- 13mm maximum width per pole
- Maximum voltage ratings:
- 240VAC (1-4 poles), 1 phase
- 415VAC (2-4 poles), 3 phase
- 480VAC (3 poles), 3 phase
- 80VDC (1-4 poles)
- Minimum of 100MΩ @500VDC
- -40°C to 85°C operating temperature range
- Weighs about 108gm per pole
- Current ratings:
- 1A to 63A, 1-4 poles
- 70A to 100A, 2 poles parallel
- 110A to 150A, 3 poles parallel
- 160A to 200A, 4 poles parallel
Applications
- Datacom
- Telecom
- Renewable energy
- Industrial automation
- Railways
Videos
View Results ( 10 ) Page
| Part Number | Datasheet | Current Rating | Number of Poles | Length | Width | Height | Voltage Rating AC | Termination Style | Actuator Type | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| RT2-B2-24-630-11-DE | ![]() |
30 A | 2 Pole | 24.94 mm | 66.3 mm | 93.4 mm | 240 VAC | Screw | Handle | Y |
| RT2-P2-D4-670-21-M7 | ![]() |
70 A | 2 Pole | 24.94 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y | |
| RT1-B2-14-630-11-M7 | ![]() |
30 A | 1 Pole | 13 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y | |
| RT2-B2-24-630-11-JU | ![]() |
30 A | 2 Pole | 24.94 mm | 66.3 mm | 93.4 mm | 415 VAC | Screw | Handle | Y |
| RT3-B2-24-630-11-HC | ![]() |
30 A | 3 Pole | 37.94 mm | 66.3 mm | 93.4 mm | 480 VAC | Screw | Handle | Y |
| RT2-P2-D4-810-21-M7 | ![]() |
100 A | 2 Pole | 24.94 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y | |
| RT4-P2-D4-820-21-M7 | ![]() |
200 A | 4 Pole | 50.94 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y | |
| RT1-B2-24-630-11-DE | ![]() |
30 A | 1 Pole | 13 mm | 66.3 mm | 93.4 mm | 240 VAC | Screw | Handle | Y |
| RT2-B2-14-630-11-M7 | ![]() |
30 A | 2 Pole | 24.94 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y | |
| RT3-P2-D4-815-21-M7 | ![]() |
150 A | 3 Pole | 37.94 mm | 66.3 mm | 93.4 mm | Screw | Handle | Y |
Published: 2023-10-17
| Updated: 2023-11-15