New Circuit Breakers & Accessories

Phoenix Contact ELR DC Circuit Breaker is designed to protect, monitor, and switch high DC loads in industrial direct-current power systems. The compact devices combine hybrid switching technology with parameterization capabilities to address the operational requirements of modern DC grids while supporting safe and efficient load management. The ELR DC circuit breaker supports intuitive configuration through clipx ENGINEER software and communication via an IO-Link interface. Integrated pre-charging helps reduce current peaks during switching, while hybrid technology enables extremely fast short-circuit shutdown performance. Phoenix Contact ELR DC Circuit Breaker is suitable for industrial DC power networks, energy-efficient facilities, and building automation systems where improving operational safety is a key design objective.
-
Phoenix Contact ELR DC Circuit BreakerDesigned for protecting, monitoring, and switching high DC loads in industrial DC power systems8/17/2026 -
E-T-A Circuit Breakers REX22D-T Intelligent Electronic Circuit ProtectorsSelectively protects all 24VDC load circuits up to 20A.12/3/2025 -
Phoenix Contact CAPAROC EtherCAT Power ModuleOffers 12VDC and 24VDC power to breakers installed on the current rail.11/7/2025 -
Eaton PDG Power Defense Molded Case Circuit BreakersDeliver predictive diagnostics that help uncover, diagnose, and stop power outages.7/22/2025 -
TE Connectivity W52 Rocker-Actuated Circuit BreakersTrip-free cycling, 0.5A to 20A ratings, and snap-in panel-mount design that simplifies installation.6/23/2025 -
Schneider Electric TeSys Deca SNAP-INUse high-pressure springs that keep contacts firmly in place even under heavy shocks.3/6/2025 -
Sensata PGFM GFCI Ground Fault Protection Sensing ModulesReliable ground fault detection when used with an Airpax LEL UL 489-listed circuit breaker.1/1/2025 -
Phoenix Contact PTCB 48VDC Electronic Circuit BreakersOffer protection against overload and short-circuit protection available in 2 versions.9/10/2024 -
Phoenix Contact TCP DC Circuit BreakersFeatures a pluggable solution designed as an alternative to automotive fuses.2/28/2024 -
Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use.10/19/2023 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.9/7/2023 -
Carling Technologies K-Series Hydraulic-Magnetic Circuit BreakersRating options of 65VDC/80VDC or 250VAC make the series ideal for datacom/telecom and 5G devices.6/12/2023 -
Phoenix Contact TCP Thermal Device Circuit BreakersProvides overload protection and include 5A, 16A, and 20A plugs for high nominal current protection.11/2/2022 -
Littelfuse HCB Molded Case Circuit BreakersFeature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.9/27/2022