New Varistors

Bourns MOV-KC Metal Oxide Varistors are radial-leaded varistors designed to protect electronic circuits from overvoltage transients, such as lightning, power contact, and power induction events. Bourns MOV-KC varistors use a copper-based electrode construction and are available in multiple disc diameters to support a broad range of voltage and surge current requirements. These metal oxide varistors are suited for line-voltage and power-system applications requiring high surge capability and fast response time.
-
Bourns MOV-KC Metal Oxide VaristorsRadial-leaded metal oxide varistors for protecting electronic circuits from overvoltage transients.9/1/2026 -
YAGEO KH-AT Metal Oxide Varistors (MOVs)Automotive-grade MOVs engineered to deliver long-term reliability in harsh operating environments.2/5/2026 -
KYOCERA AVX AMTS Motor Transient Suppressor VaristorsOffer transient voltage protection and EMI/RFI suppression for electric motor circuits.1/12/2026 -
Bourns BVRA1812 Automotive-Grade Low-Voltage Varistors14VDC to 100VDC working voltage range and 400A to 800A current range in an EIA 1812 package size.5/15/2025 -
Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors11VDC to 100VDC working voltage range and 200A to 500A current range in an EIA 1210 package size.5/15/2025 -
TDK G14 & G20 G-Series GDT VaristorsFeatures a hybrid design with low leakage and rated disk diameters of 14mm and 20mm.4/10/2025 -
Bourns ZV50S2220452NIR1 High-Surge Multilayer VaristorProtects sensitive electronic devices against high-voltage surges in the low-voltage region.3/3/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
TDK B725x Multilayer VaristorsAEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards.12/13/2024 -
Bourns BVRA Automotive-Grade Multilayered VaristorsAEC-Q200 qualified, 5.5VDC to 100VDC working voltage range in SMD package sizes from 0402 to 1812.10/18/2024 -
Littelfuse MLA1812NR VaristorsAEC-Q200-certified with a surface-mount design and a high operating temperature rating of +125°C.5/29/2024 -
Bourns BVR Multilayered VaristorsProtects sensitive electronic devices from high voltage surges in low voltage areas.1/11/2024 -
Bourns MOV-xD Metal Oxide VaristorsFeatures kinked lead style options in addition to the previous straight style.1/4/2024 -
Littelfuse SM10 Surface-Mount VaristorsOffers ultra-high surge current handling capability and a high operating temperature of +125°C.12/22/2023 -
Bourns ChipGuardĀ® CG0201MLU Series ESD ProtectorsSpecifically designed to protect sensitive electronics from electrostatic discharge damage.10/5/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.9/18/2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.5/9/2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches and temperature indicators.2/28/2023 -
Panasonic HF Series VaristorsAEC-Q200 compliant & offers 16VDC maximum allowable voltage rating with up to 43A clamping voltage.2/2/2023 -
Eaton MLVHV Multilayer VaristorsFeatures a compact size, 200VDC to 385VDC voltage range, and 140pF maximum capacitance.1/18/2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.1/18/2023