Gigavac Clean Energy GTM400 & GTM500 Contactors
Gigavac Clean Energy GTM400 and GTM500 Contactors meet the escalating demand for advanced electrification solutions in the automotive and industrial sectors. These Gigavac contactors offer robust, bidirectional switching capabilities and high current handling, making them ideal for applications like battery management systems and solar/photovoltaic inverters. The compact, durable design with best-in-class break performance makes the GTM400 and GTM500 a reliable choice for harsh environments, ensuring a high-performance, safe, and versatile solution.Features
- Bidirectional switching supports both forward and reverse current flow, providing versatile options for complex systems
- High current handling
- Up to 400A (GTM400)
- Up to 500A (GTM500)
- Robust design - built for long-lasting performance in harsh environments with best-in-class break performance and high-efficiency DC coils
- Wide -40°C to +85°C temperature range - operates efficiently across various conditions
- Complies with international standards, including IP67-69, IEC, and RoHS
- Compact form factor designed to fit within tight spaces while maintaining high performance
- High flexibility - options for AUX switch SPDT, upright or side-mounting, and various coil terminations
Applications
- Industrial automation
- Automotive and industrial electrification
- Battery management systems
- Solar/photovoltaic inverters
- Electric vehicles
- Grid energy storage
Product Highlights
Dimensions
Published: 2025-09-04
| Updated: 2025-09-09