Same Sky Latching Power Relays

Same Sky Latching Power Relays enable efficient high-current switching with single or double coil options and contact forms. The range of contact forms includes SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A). These relays support maximum switching currents from 10A to 20A and voltages up to 277VDC. The latching power relays feature silver alloy contacts that ensure reliable conductivity, while through-hole mounting with PC pin terminations simplifies integration. The coil voltages range from 3VDC to 24VDC, and the coil power ratings range from 200mW to 1200mW.

Features

  • Single coil or double coil latching options
  • Max switching currents from 10A to 20A
  • SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A) contact forms
  • Coil power ratings from 200mW to 1200mW
  • Maximum switching voltages up to 277VDC
  • Silver alloy contact material
  • Through-hole mounting styles
  • PC pin terminations
  • 3VDC to 24VDC coil voltage range
View Results ( 68 ) Page
Part Number Datasheet Coil Resistance Coil Type Coil Voltage Power Consumption Relay Contact Form Height Width
PRL1-12V-DC-2A PRL1-12V-DC-2A Datasheet 120 Ohms Dual Coil Latching 12 VDC 1.2 W DPST (2 Form A) 16 mm 12.7 mm
PRL1-12V-SC-2A PRL1-12V-SC-2A Datasheet 180 Ohms Latching 12 VDC 800 mW DPST (2 Form A) 16 mm 12.7 mm
PRL1-24V-DC-2A PRL1-24V-DC-2A Datasheet 480 Ohms Dual Coil Latching 24 VDC 1.2 W DPST (2 Form A) 16 mm 12.7 mm
PRL1-24V-SC-2A PRL1-24V-SC-2A Datasheet 720 Ohms Latching 24 VDC 800 mW DPST (2 Form A) 16 mm 12.7 mm
PRL1-5V-DC-2A PRL1-5V-DC-2A Datasheet 20.8 Ohms Dual Coil Latching 5 VDC 1.2 W DPST (2 Form A) 16 mm 12.7 mm
PRL1-5V-SC-2A PRL1-5V-SC-2A Datasheet 31.3 Ohms Latching 5 VDC 800 mW DPST (2 Form A) 16 mm 12.7 mm
PRL2-12V-DC-1A PRL2-12V-DC-1A Datasheet 180 Ohms Dual Coil Latching 12 VDC 800 mW SPST (1 Form A) 16.4 mm 13 mm
PRL2-12V-SC-1A PRL2-12V-SC-1A Datasheet 240 Ohms Latching 12 VDC 600 mW SPST (1 Form A) 16.4 mm 13 mm
PRL2-24V-DC-1A PRL2-24V-DC-1A Datasheet 720 Ohms Dual Coil Latching 24 VDC 800 mW SPST (1 Form A) 16.4 mm 13 mm
PRL2-24V-SC-1A PRL2-24V-SC-1A Datasheet 960 Ohms Latching 24 VDC 600 mW SPST (1 Form A) 16.4 mm 13 mm
Published: 2025-11-03 | Updated: 2025-11-17