Rectron RM2312 N-Channel Enhancement Mode Power MOSFET
Rectron RM2312 N-Channel Enhancement Mode Power MOSFET uses advanced trench technology to provide excellent RDS(ON). The MOSFET features a low gate charge and operation with gate voltages as low as 2.5V. The device is suitable for use as battery protection or in other switching applications.Features
- VDS = 20V, ID 4.5A
- RDS(ON) < 45mΩ @ VGS=1.8V
- RDS(ON) < 40mΩ @ VGS=2.5V
- RDS(ON) < 33mΩ @ VGS=4.5V
- High power and current handing capability
- Lead-free product is acquired
- Surface mount package
Applications
- Battery protection
- Load switch
- Power management
- Package 3K/Reel, 9K/Box, 72K/Carton
- Halogen-free
- P/N suffix V means AEC-Q101 qualified, e.g.: RM2312V
Published: 2022-09-19
| Updated: 2022-10-10