Tamura 2DD DC-DC Converters for Gate Drive
Tamura 2DD DC-DC Converters for Gate Drive are dedicated to driving various SiC and IGBT power modules. Features include a wide input voltage, low stray capacity, and high-speed response and accuracy. The low parasitic capacitance of 9pF and insulation voltage of 5kV make Tamura 2DD ideal for applications such as inverters, battery chargers, robots, and more.Features
- 5kVAC insulation voltage
- 100MΩ min. at 500VDC insulation resistance
- 9pF typical isolation capacitance
- 12.5mm low profile
- Dual output corresponding to 2-in-1
- 13VDC to 28VDC input voltage range
- Overcurrent and over-temperature protection
- Temperature range
- Operating
- -40°C to +85°C (input voltage of 13VDC to 18VDC)
- -40°C to +75°C (input voltage of 13VDC to 28VDC)
- -40°C to +90°C storage
- Operating
- Humidity
- 20% to 95%RH (no condensation) operating
- 5% to 95%RH (no condensation) storage
Applications
- Inverters
- Motor control units
- Battery chargers
- Robots
- Industrial power supplies
- Welding machines
- Photovoltaic (PV) inverters
- Wind power generation
Application Circuit Diagram
Published: 2019-11-19
| Updated: 2023-06-27