Texas Instruments SN74HCS11/SN74HCS11-Q1 Triple 3-Input AND Gate

Texas Instruments SN74HCS11/SN74HCS11-Q1 Triple 3-Input AND Gate contains three independent 3-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HCS11-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range 
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 5V
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Combine power good signals
  • Combine enable signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS11/SN74HCS11-Q1 Triple 3-Input AND Gate
Published: 2019-10-04 | Updated: 2023-11-28