Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM)

Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any TI logic device that has a D, DW, DB, NS, PW, P, N, or DGV package in a 14 to 24-pin count. The printed circuit board can be broken down into six sections, each supporting specific packages indicated on the board. This Texas Instruments 14-24-LOGIC-EVM allows the user to have significant flexibility when evaluating leaded Logic devices.

Features

  • Board design allows for versatility in an evaluation
  • Supports a wide range of logic devices

Kit Contents

  • Headers
  • Test points
  • Bypass capacitors
Published: 2019-01-22 | Updated: 2025-05-06