Texas Instruments CD74HC32 2-Input OR Gates

Texas Instruments CD74HC32 2-Input OR Gates contain four independent 2-input OR gates. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments CD74HC32 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of –55°C to +125°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Use fewer inputs to monitor error signals
  • Combine active-low enable signals

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments CD74HC32 2-Input OR Gates
Published: 2025-04-30 | Updated: 2025-05-08