Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers
Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- VCC operation of 4.5V to 5.5V
- Inputs accept voltages to 5.5V
- Max tpd of 8ns at 5V
- Inputs are TTL-voltage compatible
Applications
- Pro audio
- Video and signage
- Appliances
- Factory automation and control
Datasheets
Logic Diagram (Positive Logic)
Additional Resources
- Application Note: Implications of Slow or Floating CMOS Inputs
- Selection Guide: Logic Guide
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- User Guide: LOGIC Pocket Data Book
- Application Note: Selecting the Right Level Translation Solution
- Application Note: Designing With Logic
- Application Note: Using High Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- ADAS: The technology driving automotive safety forward
Published: 2024-04-26
| Updated: 2025-06-06