Texas Instruments SN74LV8T245/SN74LV8T245-Q1 Octal Bus Transceiver

Texas Instruments SN74LV8T245/SN74LV8T245-Q1 Octal Bus Transceiver comes with 3-state outputs and all eight channels are controlled by the direction (DIR) pin and output enable (OE) pin. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels. The input is designed with a lower threshold circuit to support up translation for lower voltage CMOS inputs (for example, 1.2V input to 1.8V output or 1.8V input to 3.3V output). The 5V tolerant input pins also enable down translation (for example, 3.3V to 2.5V output). The Texas Instruments SN74LV8T245-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide operating range of 1.8V to 5.5V
  • Single-supply voltage translator (refer to LVxT Enhanced Input Voltage)
    • Up translation
      • 1.2V to 1.8V
      • 1.5V to 2.5V
      • 1.8V to 3.3V
      • 3.3V to 5.0V
    • Down translation
      • 5.0V, 3.3V, 2.5V to 1.8V
      • 5.0V, 3.3V to 2.5V
      • 5.0V to 3.3V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Up to 150Mbps with 5V or 3.3V VCC
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV8T245/SN74LV8T245-Q1 Octal Bus Transceiver
Published: 2023-05-08 | Updated: 2023-05-12