Wakefield Thermal GL ulTIMiFlux™ High-Performance Thermal Gels are fully-cured, dispensable gels with low thermal impedance and low compressive force deflection. Wakefield Thermal GL ulTIMiFlux™ High-Performance Thermal Gels feature an 8g/min to 60g/min flow rate, 1.20 to 3.20 specific gravity, and 2.4W/mK to 3.5W/mK thermal conductivity. The thermal gels are designed for power supply, flat panel display, power module, and microprocessor applications.
Features
Fully-cured dispensable gels
Low thermal impedance
Heat spreader use
Temperature cycling reliability
Shock and vibration reliability
Low compressive force deflection
No refrigeration, mixing, or additional curing required
No settling in storage
Ideal for multiple thickness gaps
Applications
Automotive electronic control units (ECUs)
Power supplies and semiconductors
Memory and power modules
Microprocessors and graphics processors
Flat panel displays
Specifications
10CC syringe size
8g/min to 60g/min flow rate
1.20 to 3.20 specific gravity
0.002in to 0.015in minimum bondline thickness
2.4W/mK to 3.5W/mK thermal conductivity
Dispensable Thermal Gel Packaging
Thermal Gel Application on Electronic Components
Related Gap Pads
Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads
A variety of sizes, thicknesses, conductivities, and durometers for a custom thermal solution.