Qorvo QPF4211EVB Evaluation Board
Qorvo QPF4211EVB Evaluation Board is a demonstration and development platform for the QPF4211 2.4GHz Wi-Fi® 6 Front End Module. The QPF4211 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA), and DC power detector into a single device. The small form factor and integrated matching of the QPF4211 minimize the layout area in the application. The performance is focused on optimizing the PA for a 5V supply voltage while providing optional operation over a wide range that conserves power consumption while maintaining the highest linear output power and leading edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through consistent noise figure performance over various conditions.The Qorvo QPF4211EVB Evaluation Board features a pre-mounted QPF4211 in a compact 2.5mm x 2.5mm laminate package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Published: 2022-09-14
| Updated: 2022-12-01