Teledyne LeCroy T3CP100-2 Current Probe

Teledyne LeCroy T3CP100-2 Current Probe enables the measurement of DC and AC currents on any oscilloscope with a 1MΩ BNC input. This probe can measure bandwidths from DC to 2MHz, and features 2 ranges of 100A peak (70A RMS) and 10A peak (7A RMS). Teledyne LeCroy T3CP100-2 Current Probe enables accurate and easy measurement of a wide variety applications, and is powered by a 9V battery or an included power supply.

Features

  • 12mm probe jaw size
  • Wide 2MHz bandwidth
  • Simultaneously DC and AC measurement coverage
  • Connects to any oscilloscope with a 1MOhm input impedance and BNC connector
  • Over-current protection with audio indicator
  • Auto Zero button and indicator
  • Powered by 9V battery or wall plug power supply (included)
  • Built-in degaussing and zero setting
  • Dual range 10A or 100A capability
  • Use multiple probes to cover multiphase applications

Applications

  • Power design and power component measurements
  • Consumer electronics and household appliances
  • Domestic and industrial photo-voltaic (PV) system design and maintenance
  • Automotive and vehicle electronics
  • Industrial and military electronics
  • Service technicians
  • Research and development
  • Universities, general electronics and education
Published: 2022-04-25 | Updated: 2022-05-16