Vishay General Semiconductor MBRx Dual High-Voltage TMBS® Rectifiers
Vishay General Semiconductor MBRx Dual High-Voltage TMBS® (Trench MOS Barrier Schottky) Rectifiers are designed for high-frequency applications, offering lower power losses and high efficiency. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, making them ideal for use in switching mode power supplies, DC/DC converters, and polarity protection applications. With a maximum repetitive peak reverse voltage of 100V and a peak forward surge current of 120A, the devices ensure reliable performance under demanding conditions. The ITO-220AB package meets the UL 94V-0 flammability rating and is RoHS-compliant, ensuring both safety and environmental standards.Features
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- High-frequency operation
- TO-220AB package
- Commercial grade
- +275°C maximum solder dip temperature, 10s, per JESD 22-B106
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Switch-mode power supplies
- Freewheeling diodes
- DC/DC converters
- Polarity protection
Specifications
- 100V maximum repetitive peak reverse voltage
- 100V maximum working peak reverse voltage
- 100V maximum DC blocking voltage
- 0.75V maximum instantaneous forward voltage
- 5.0A maximum average forward rectified current per diode, 10A total device
- 120A maximum peak forward surge current, 8.3ms, single half sine-wave superimposed on the rated load
- 60mJ maximum non-repetitive avalanche energy
- 0.5A maximum peak repetitive reverse current
- 10,000V/μs maximum voltage rate of change
- 1500V maximum isolation voltage from the terminal to the heatsink
- 10in/lbs maximum mounting torque
- -65°C to +150°C operating junction temperature range
Dimensions
Published: 2025-03-20
| Updated: 2025-04-06