Vishay General Semiconductor MBRx Schottky Barrier Rectifiers

Vishay General Semiconductor MBRx Schottky Barrier Rectifiers are designed for high efficiency and low power loss applications. These Vishay rectifiers feature low forward voltage drop, high surge current capability, and excellent thermal performance. The components are available in various packages, including TO-220AC, ITO-220AC, and D2PAK, catering to different mounting requirements. The MBRx series is ideal for use in switch mode power supplies, DC-DC converters, and freewheeling diodes, offering reliable performance in demanding environments.

Features

  • Power pack
  • Guard-ring for overvoltage protection (except MBR10xx, MBRF10xx, and MBRB10xx)
  • Low power loss, high efficiency
  • Low forward voltage drop
  • Low leakage current (MBR10H100, MBRF10H100, and MBRB10H100 only)
  • High forward surge capability
  • High-frequency operation
  • High-voltage operation (MBR10H100, MBRF10H100, and MBRB10H100 only)
  • TO-220AC, ITO-220AC, D2PAK (TO-263AB) package options
  • +275°C maximum solder bath/dip temperature, 10s, per JESD 22-B106 (for TO-220AC and ITO-220AC package), except MBRB7xx
  • Meets MSL 1, per J-STD-020, LF maximum peak of +245°C (for TO-263AB package), except MBR1635, MBR1645, MBR1660, MBR745, MBR760, and MBRF745
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102, E3 and M3 suffix meets JESD 201 class 1A whisker test
  • Lead-free and RoHS-compliant
  • Halogen-free options available

Applications

  • Switch mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection

Specifications

  • Maximum repetitive peak reverse voltage range
    • 35V to 60V
    • 100V for the high-voltage components
  • Maximum working peak reverse voltage range
    • 35V to 60V
    • 100V for the high-voltage components
  • Maximum DC blocking voltage range
    • 35V to 60V
    • 100V for the high-voltage components
  • 0.57V to 0.70V maximum instantaneous forward voltage range
  • 7.5A to 16A maximum average forward rectified current range
  • 150A or 250A (high-voltage components) maximum peak forward surge current, 8.3ms, single half sine-wave superimposed on the rated load
  • 0.5A or 1.0A maximum peak repetitive reverse current
  • 10,000V/μs maximum voltage rate of change
  • 10in/lbs maximum mounting torque
  • -65°C to +150°C operating junction temperature range

Datasheets

Published: 2025-03-20 | Updated: 2025-04-22