Xsens / Movella MTi-680G-SK Starter Kit

Xsens / Movella MTi-680G-SK Starter Kit features an MTi-680G Tracking Module with Real-Time Kinematics (RTK) Technology and a GNSS antenna and accessories. The RTK functionality included in the Xsens / Movella MTi-680G-SK Starter Kit reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers to typically ±2cm. The MTi-680G Module provides synchronized 3D attitude (tilt, inclination) and heading outputs and features upgraded firmware that substantially accelerates the module’s internal signal processing compared to non-RTK modules.

Features

  • Includes u-blox ZED F9P GNSS receiver inside
  • Rugged, IP68-rated GNSS/INS
  • 0.2° roll/pitch and sub-meter level position accuracy
  • 4.5V to 24V input voltage
  • -40°C to +85°C operating temperature range
  • Fully supported by the free MT Software Suite
  • Interface supported by CAN, RS232, and USB via the Starter Kit

Kit Contents

  • CA-MP-MTI-4 - 4-pin cable to input RTK corrections from an external source
  • ANT-GNSS-RTK – L1/L2 RTK GNSS antenna

Applications

  • Robotics
  • Autonomous ground vehicles
  • AgTech
  • EVTOL
  • Automotive
  • Offshore marine sensors
  • Unmanned surface vehicles
  • Mapping/surveying

Videos

Published: 2020-06-24 | Updated: 2025-01-07