Toshiba ESD Protection Diodes / TVS Diodes

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 15V 1uA TVS Diodes 8,789In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Bi-directional type 162,435In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOT-323-3 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C DF3D18 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type 24,201In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOT-323-3 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C DF3D36 AEC-Q100 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD 24V BI 232,076In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 31.5 V 21 V SOD-962-2 500 mA 19 W 0.3 pF 15 kV 15 kV - 55 C + 150 C DF2B26M4SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 5.6V 52,253In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 15 V 5.6 V SOD-882-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 157,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 2.5 V SMD/SMT 5.3 V SOT-323-3 65 pF 30 kV - 55 C + 125 C DF3A5.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 51,661In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SOT-353-5 110 pF 30 kV - 55 C + 125 C DF5A3.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package 107,087In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 4 Channel SMD/SMT 5.8 V 25 pF 30 kV - 55 C + 150 C DF5A6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 11,543In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel SMD/SMT 32 V CST-2 7.2 pF 8 kV - 55 C + 150 C DF2S30 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional ESD Diode VRWM:5.0 V, SOD-882 CT:0.6-0.9pF 18,715In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona 41,432In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel SMD/SMT 5.8 V CST-2 32 pF 30 kV 30 kV - 55 C + 150 C DF2S6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 2,594In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SC-74A-5 (SOT-25-5) 110 pF 30 kV - 55 C + 125 C DF5A3.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 6.2V UNI 28,520In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 53,641In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6.2 V SL-2 2.5 A 37 W 32 pF 20 kV 20 kV - 55 C + 150 C DF2S6.2 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V 7,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 6.2 V SOT-323-3 100 mW 6.5 pF 8 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .3pF 5.0V 113,776In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.6 V SMD/SMT 15 V 4 V SOD-882-2 2 A 30 W 0.3 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.12Ohm VBR:5.0V Vrwm: 3.6V SOD-882 67,014In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.6 V SMD/SMT 22 V 3.7 V SOD-882-2 27 A 590 W 41 pF 30 kV 30 kV + 150 C DF2B5PCT,L3F Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V 198,561In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 5.8 V SOD-523-2 4 A 80 W 10 pF 30 kV 30 kV - 55 C + 150 C DF2B7AE Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.7V 85,203In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 3.6 V SMD/SMT 15 V 3.7 V SOD-882-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 5.5V UNI 24,508In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5.5 V SMD/SMT 8.8 V 5.6 V SOD-323-2 80 A 1.9 kW 600 pF 30 kV 30 kV - 55 C + 150 C DF2S6P2FU Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 440,538In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOT-723-3 6 pF 8 kV - 55 C + 150 C DF3A6.8 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOT-323 32,535In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOT-323-3 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:9pF VBR:16.2V @1mA VESD:+/-30V IPP:2.5A IR:0.1uA SOD-323 1,515In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 20.5 V SOD-323-2 2.5 A 80 W 9 pF 30 kV 30 kV - 55 C + 150 C TVS Diode AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOD-323 9,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 60 V 40 V SOD-323-2 2.5 A 150 W 6.5 pF 20 kV 20 kV - 55 C + 150 C TVS Diode AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bidirectional ESD Diode VRWM:+/-3.3 V, SOD-882 CT:0.3-0.45pF 8,095In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel