Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size 24,390In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0686F Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 63 VDC 35 A, 50 A 0603 - 55 C + 125 C Reel, Cut Tape 9.2 mOhms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 200mA Tape and Reel (10000 pcs.) 12,161In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 200 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1.75 Ohms
Bel Fuse Surface Mount Fuses Surface mount Chip fuse Silver Plated 0402 case size Fast Blow 3.5A Tape and Reel (10000 pcs.) 8,961In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 14 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 937In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 8A 22,853In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 63 VDC 35 A, 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 3.5A 27,112In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.315A OMNI BLOK 154 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1,455In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 15,052In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0603 SinglFuse 8,362In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 0.63A Slow Blow 0603 SinglFuse 8,937In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 630 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 1206 SinglFuse 15,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 517 mOhms
Bourns Surface Mount Fuses 2A 63V FAST ACTING 6,057In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 57 mOhms
Panasonic Surface Mount Fuses 2A 1206 micro chip 63VDC 11,736In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ERB-RG Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 85 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 20A Slow 1206 3.2mm X 1.6mm 2,086In Stock
3,000Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 20 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1.25A Fast 2412 6.1mm X 2.5mm 2,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

JC24F Surface Mount Fuses Fast Blow 1.25 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 78.2 mOhms
KYOCERA AVX Surface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 4,350In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 75 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
Bel Fuse Surface Mount Fuses 11,471In Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19,774In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12,864In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16,812In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 2A 2,881In Stock
Min.: 1
Mult.: 1
Reel: 1,500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 260C 1.25A VFA NANO Clip 917In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses .5A 277VAC/DC PICO UL913 184In Stock
Min.: 1
Mult.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 500 mA 277 VAC 277 VDC 1.5 kA, 1.5 kA 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms