Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 12V 1.1A-HD 50A 0805 8,272In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML/X PCB Mount SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 210 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 2,931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSML SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 3,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 3V ELECTRONIC FUSE 2,527In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A 3,408In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF250-2 6,037In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.1A 33V 40A Imax 14,381In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 9,535In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 8V 350MA-HD 50A MAX 23,785In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-FSML/X SMD/SMT SMD/SMT 350 mA 8 VDC 750 mA 50 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 1.25A/6V 5,772In Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A 7,193In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 25 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 10,353In Stock
Min.: 1
Mult.: 1
Reel: 2,000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6,459In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 3,209In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 13,885In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 11,942In Stock
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 100 mA 230 VAC 200 mA 3 A 25 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 14,419In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC 6,038In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC 4,882In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 PCB Mount SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD 9,624In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD 5,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A 4,418In Stock
Min.: 1
Mult.: 1
Reel: 1,200

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27,652In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 10,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C 11,002In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape