Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 1.1A 15V 40A Imax 7,468In Stock
Min.: 1
Mult.: 1
Reel: 4,000

midSMD SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 4,900In Stock
Min.: 1
Mult.: 1
Reel: 350

CMF-SDP PCB Mount SMD/SMT 90 mA 230 VAC 190 mA 2.5 A 50 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 500MA-HD 50A MAX 22,541In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MF-ASML/X SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 500 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 0201 4,157In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-NSML/X PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 5,437In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 6,135In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 7.0A-HD 20A PTC 6,281In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML6-2 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 5A 1,002In Stock
Min.: 1
Mult.: 1

0ZRN 5.5 A 16 VDC 10 A 100 A 37 Ohms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.85A 2,510In Stock
Min.: 1
Mult.: 1

0ZRG 1.85 A 30 VDC 3.7 A 40 A 90 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.25 Ih 120V 1,650In Stock
Min.: 1
Mult.: 1

0ZRM 250 mA 120 VAC, 120 VDC 500 mA 3 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD 1,821In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX 41,084In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 2 A 8 VDC 4 A 40 A 80 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 777In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk

onsemi Resettable Fuses - PPTC 12 V Electronic Fuse 13,453In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NIS5132 PCB Mount SMD/SMT 18 VDC 3.6 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 12V ELECTRONIC FUSE 4,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NIS6420 PCB Mount SMD/SMT 19 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD 2016 size 1.1A 15V 3,590In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCN 1.1 A 15 VDC 2.2 A 400 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 400mA 5,917In Stock
Min.: 1
Mult.: 1

0ZRR 400 mA 60 VDC 800 mA 40 A 1.29 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 7,425In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX 5,712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-SMHT PCB Mount SMD/SMT 1.6 A 16 VDC 3.2 A 100 A 150 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 6V SMD 1210 5,789In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 1.75 Ih 6V 7,963In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZCH 1.75 A 6 VDC 3.5 A 80 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.15 Ih 90V 5,007In Stock
Min.: 1
Mult.: 1

0ZRC 150 mA 90 VDC 350 mA 7 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 2.50 Ih 90V 5,257In Stock
Min.: 1
Mult.: 1

0ZRC 2.5 A 90 VDC 5 A 130 Ohms - 40 C + 85 C Bulk