SCRs

Results: 2,217
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs 16A 1200V Single SCR 1,671In Stock
Min.: 1
Mult.: 1

TO-220FP-3 Tube

Littelfuse SCRs SENSITIVE GATE SCR 6,844In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 0.8A 200uA 4,326In Stock
Min.: 1
Mult.: 1
Reel: 2,000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 50uA Sensing 18,526In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3,845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3,062In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
IXYS SCRs Power Thyristor Discretes-SCR TO-247AD 384In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 754In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 10A 1200V Single SCR 7,704In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 200V 4A 6,442In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
STMicroelectronics SCRs 50 Amp 200 Volt 976In Stock
Min.: 1
Mult.: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs High temperature 50A SCRs 1,926In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs SCR 600V 35A Iso 1,511In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Bourns SCRs Dual P Gate Forward Conducting 10,886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TISP61089B 6.5 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 835In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,024In Stock
Min.: 1
Mult.: 1

FRED Pt
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 3,629In Stock
Min.: 1
Mult.: 1

Littelfuse SCRs SCR 400V 70A 319In Stock
Min.: 1
Mult.: 1

Sxx70x 950 A 400 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs Sensing 4,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V Sensing 4,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 17,070In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,409In Stock
Min.: 1
Mult.: 1

STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 1,341In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN3050H-12GY-TR 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 AEC-Q101 Reel, Cut Tape, MouseReel