SCRs

Results: 2,219
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V .8A 50uA Sensing 18,526In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3,845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3,062In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
IXYS SCRs SCR TO247 1.6KV 80A SINGLE 384In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 754In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 10A 1200V Single SCR 7,704In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 200V 4A 6,442In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube

Infineon Technologies SCRs STD THYR/DIODEN DISC 4In Stock
Min.: 1
Mult.: 1

Tray
Littelfuse SCRs SCR 400V 70A 319In Stock
Min.: 1
Mult.: 1

Sxx70x 950 A 400 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs Sensing 4,345In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V Sensing 4,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3,075In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 17,070In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
IXYS SCRs IGBT XPT-HI VOLTAGE 665In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,409In Stock
Min.: 1
Mult.: 1

STMicroelectronics SCRs 0.8 Amp 400 Volt 17,167In Stock
Min.: 1
Mult.: 1
Reel: 2,000

P0102DA 400 V 100 uA 1.93 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel

STMicroelectronics SCRs High surge voltage 1.25 A SCR for circuit breaker 46,785In Stock
Min.: 1
Mult.: 1
Reel: 5,000

TS110-8 SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4.0 Amp 600 Volt 5,752In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 1000 Volt 2,749In Stock
Min.: 1
Mult.: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs 6A 200uA 600V 2,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 600V 2,880In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Infineon Technologies SCRs STD THYR/DIODEN DISC 11In Stock
Min.: 1
Mult.: 1
Tray
WeEn Semiconductors SCRs Planar Passivated SCR 15,887In Stock
Min.: 1
Mult.: 1

1.2 kV 31 A 5 V 700 mV 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 600In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs BT169H/01/TO-92/STANDARD MARKI 793In Stock
Min.: 1
Mult.: 1

800 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3