DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-12 Vdc, 1 A, dual regulated output, DIN-rail 28In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, DIN-rail 23In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN


Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24-48DC/48DC/2/PT 11In Stock
8Expected 2026/03/13
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 24 V 48 V 48 V 2 A 90 mm 45 mm 106 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/12DC/24DC/5/PT 13In Stock
72Expected 2026/03/09
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 12 V 9 V 16.8 V 24 V 5 A 39 mm 122 mm 130 mm Industrial
TRACO Power DC/DC Converters - DIN Rail Mount Mounting Kit 108In Stock
Min.: 1
Mult.: 1

Isolated TIB
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/24DC/5/PT 69In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 24 V 18 V 32 V 24 V 5 A 125 mm 36 mm 130 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC/12DC/8/PT 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 4 kV 125 mm 36 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 5A 240W DIN Rail 222In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 20A 480W DIN 155In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 120W 250-1500Vdc 24V 5A 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 250 VDC 1.5 kVDC 24 VDC 5 A 4 kVAC 125.2 mm 115 mm 63 mm Industrial DDRH-120
MEAN WELL DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 24V 10A 69In Stock
56Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 250 VDC 1.5 kVDC 24 VDC 10 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS 24DC 24DC 20 PT 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 480 W 24 V 18 V 32 V 24 V 20 A 125 mm 70 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 24Vout 4.2A 100.8W DIN Iso DC-DC 451In Stock
280Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 24 V 4.2 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V 10A 120W DIN Iso DC-DC 287In Stock
196Expected 2026/05/13
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 12 V 10 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin48V 2.5A 120W DIN Iso DC-DC 496In Stock
224Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 16.8 V 33.6 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 12Vout 1.25A DIN Rail 1,089In Stock
960Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 9-36Vin 5Vout 3A DIN Rail 2,490In Stock
1,120Expected 2026/04/27
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 5A 240W DIN Rail 252In Stock
180Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 16.8 V 33.6 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 24Vout 2.5A DIN Rail 680In Stock
420Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 24 V 2.5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/2.5/SC 10In Stock
Min.: 1
Mult.: 1
Isolated
Phoenix Contact DC/DC Converters - DIN Rail Mount TRIO-PS-2G/1500DC/24DC/1.5 5In Stock
Min.: 1
Mult.: 1
Isolated
TRACO Power DC/DC Converters - DIN Rail Mount 25W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 5 V 5 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 21In Stock
15Expected 2026/02/20
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 12 V 2 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 24W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 67In Stock
113Expected 2026/02/13
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 48 V 18 V 75 V 24 V 1 A 1.5 kV 100 mm 27 mm 75 mm Industrial TCL-DC
TRACO Power DC/DC Converters - DIN Rail Mount 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 60 V 18 V 75 V 12 V 5 A 1.5 kV 100 mm 45 mm 75 mm Industrial TCL-DC