DC/DC Converters - DIN Rail Mount

Results: 862
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 200.4W 250-1500Vdc 12V 16.7A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 250 VDC 1.5 kVDC 12 VDC 16.7 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
MEAN WELL DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 32V 7.5A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 250 VDC 1.5 kVDC 32 VDC 7.5 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
MEAN WELL DC/DC Converters - DIN Rail Mount 240W 250-1500Vdc 48V 5A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 250 VDC 1.5 kVDC 48 VDC 5 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 12V 2.5A DIN Rail mnt 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 12 V 2.5 A 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 15V 2A DIN Rail mnt 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 15 V 2 A 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 24V 1.25A DIN Rail mnt 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.25 A 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 48V 0.625A DIN Rail mnt 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 48 V 625 mA 135 mm 70 mm 43.5 mm DDRH-30
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 12V 3.5A DIN Rail mnt 15In Stock
8Expected 2026/03/13
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 12 V 3.75 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 15V 3A DIN Rail mnt 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 15 V 3 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 24V 1.87A DIN Rail mnt 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.87 A 135 mm 70 mm 43.5 mm DDRH-45
MEAN WELL DC/DC Converters - DIN Rail Mount 45W 150-1500Vin 48V 0.938A DIN Rail mnt 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 48 V 938 mA 135 mm 70 mm 43.5 mm DDRH-45
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W 36In Stock
183On Order
Min.: 1
Mult.: 1

Isolated 1 Output 13.5 W 24 V 9 V 36 V 5 V 2.7 A 1.5 kV 56.5 mm 18 mm 91 mm Industrial DDC15
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W 83In Stock
22Expected 2026/05/29
Min.: 1
Mult.: 1

Isolated 1 Output 13.5 W 24 V 9 V 36 V 9 V 1.5 A 1.5 kV 56.5 mm 18 mm 91 mm Industrial DDC15
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 150In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 36 V 12 V 2.5 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 131In Stock
46Expected 2026/02/17
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 40In Stock
36Expected 2026/04/27
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 144In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 200 W, 10-36 Vdc input, 24 Vdc, 8.3 A, single regulated output, DIN-RAIL 16In Stock
32On Order
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/24DC/5 10In Stock
13Expected 2026/02/16
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 32 V 24 VDC 5 A 125 mm 32 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/ 24DC/10 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 W 24 V 18 V 32 V 24 VDC 10 A 125 mm 48 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/12DC/8 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 24 V 18 V 32 V 12 V 8 A 125 mm 32 mm 130 mm QUINT-PS
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC 24DC/10/PT 34In Stock
26Expected 2026/05/14
Min.: 1
Mult.: 1
Isolated 1 Output 240 W 24 V 18 V 32 V 24 V 10 A 125 mm 50 mm 130 mm Industrial
MEAN WELL DC/DC Converters - DIN Rail Mount 9-18Vin 12Vout 8.3A 99.6W DIN Iso DC-DC 263In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 9 V 18 V 12 V 8.3 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 5A 120W DIN Iso DC-DC 209In Stock
196Expected 2026/03/23
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 24 V 5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120