Industrial Control Transformers

 Industrial Control Transformers
Industrial Control Transformers are available at Mouser from leading industrial automation manufacturers. Mouser is an authorized distributor for many industrial control transformers including SolaHD, Staco, Triad Magnetics. Please view our selection of industrial control transformers below.
Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect 37In Stock
Min.: 1
Mult.: 1

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads 7In Stock
Min.: 1
Mult.: 1

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect 5In Stock
Min.: 1
Mult.: 1

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16A w/ Leads 23In Stock
Min.: 1
Mult.: 1

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads 10In Stock
Min.: 1
Mult.: 1

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connect 17In Stock
Min.: 1
Mult.: 1

50 VA 120 V, 208 V, 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Leads 10In Stock
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects 3In Stock
Min.: 1
Mult.: 1

50 VA 120 V, 208 V, 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects 26In Stock
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads 2In Stock
Min.: 1
Mult.: 1

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/ quick connect s on top 9In Stock
Min.: 1
Mult.: 1

50 VA 208 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Staco Industrial Control Transformers Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 0 V to 120 V/132 V 2.5 A Chassis Mount 83.3 mm 74.6 mm 54 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm

Staco Industrial Control Transformers Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 0 V to 120 V/132 V 2 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Brush Kit for 1510 Coils
White-Rodgers Industrial Control Transformers 120/208/240at50/60Hz O/P 24V 2.5A VA 60 25In Stock
Min.: 1
Mult.: 1

60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in
SolaHD Industrial Control Transformers 1.5KVA INTL CE-RATED XFMR MH 1In Stock
2On Order
Min.: 1
Mult.: 1

1.5 kVA 200 V, 230 V, 400 V, 460 V, 575 V 115 V, 230 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.63 in 6.38 in 6.75 in
SolaHD Industrial Control Transformers 0.500KVA 240/415/480-120/240
6On Order
Min.: 1
Mult.: 1

500 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Industrial Control Transformers 2KVA INTL CE-RATED XFMR TH
42On Order
Min.: 1
Mult.: 1

2 kVA 220 V, 380 V, 440 V 110 V, 220 V Chassis Mount Single Primary Winding Dual Secondary Winding 5.63 in 6.38 in 7.75 in
SolaHD Industrial Control Transformers 2KVA 240X480-120/240

2 kVA 240 V, 480 V 120 V, 240 V 16.7 A/8.33 A Wall Mount Dual Primary Winding Dual Secondary Winding 7 in 10 in 12 in
SolaHD Industrial Control Transformers 3KVA 240X480-120/240

3 kVA 240 V, 480 V 120 V, 240 V 25 A/12.5 A Wall Mount Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
SolaHD Industrial Control Transformers 0.750KVA 240X480-120
3Expected 2026/04/16
Min.: 1
Mult.: 1

750 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 6.93 in
SolaHD Industrial Control Transformers 5KVA 190/ /440-110/220 50/60

5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 45.5 A/22.7 A Wall Mount Dual Primary Winding Dual Secondary Winding 9 in 14 in 17 in
SolaHD Industrial Control Transformers 1KVA 240X480-120 SBE
3On Order
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in