onsemi Triac & SCR Output Optocouplers

Results: 225
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers 600V low triggr curr RANDOM PHASE TRIAC 4,999In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD4216 Bulk
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 3,000In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Tube
onsemi Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve 930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 FOD4118 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC 10,808In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 250 V - 40 C + 85 C MOC3010M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 31,933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-6 Gull Wing Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3023M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, VDE 958In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 FOD410 Bulk
onsemi Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC 4,596In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless VDE 800 912In Stock
1,000Expected 2026/02/24
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4108 Bulk
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 800V 935In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 FOD4118 Bulk
onsemi Triac & SCR Output Optocouplers 6Pin800V Optocoupler Zero Cross Triac Dr 8,696In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 800 V - 40 C + 85 C MOC3082M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr 18,893In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 250 V - 40 C + 85 C MOC3031M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers SO-6 ZERO TRIAC 4,679In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 250 V - 40 C + 85 C MOC3031M Tube
onsemi Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC 8,997In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C MOC3062M Tube
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Snubberless 858In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 600 V - 55 C + 100 C FOD420 Bulk
onsemi Triac & SCR Output Optocouplers Optocoupl AC-Out 1-Ch 600VDRM 4-Pin 4,436In Stock
Min.: 1
Mult.: 1

SMD/SMT Miniflat-4 Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 600 V - 40 C + 100 C FODM3053_NF098 Tube
onsemi Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 5mA 5,000In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Miniflat Without Zero-Crossing Circuit PhotoTriac 1 Channel 3750 Vrms 60 mA 1.2 V 300 mW 400 V 70 mA - 40 C + 100 C FODM3023_NF098 Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 4,879In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 1,000In Stock
1,500Expected 2026/05/12
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4218 Bulk
onsemi Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr 3,918In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.15 V 330 mW 400 V - 40 C + 85 C MOC3022M Tube
onsemi Triac & SCR Output Optocouplers 6Pin 600V Optocoupl Rand Phs Triac Drvr 960In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 4170 Vrms 60 mA 1.18 V 330 mW 600 V - 40 C + 85 C MOC3051M Tube
onsemi Triac & SCR Output Optocouplers 6Pin250V Optocoupler Zero Cross Triac Dr 473In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 250 V - 40 C + 85 C MOC3032M Tube
onsemi Triac & SCR Output Optocouplers 800V Zero Crossing Triac Driver Output 1,168In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.25 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4118 Bulk
onsemi Triac & SCR Output Optocouplers Random Phase Triac Snubberless 977In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4218 Tube
onsemi Triac & SCR Output Optocouplers Zero-Cross Triac Snubberless 865In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 30 mA 1.28 V 500 mW (1/2 W) 800 V 300 mA - 55 C + 100 C FOD4218 Bulk
onsemi Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr 3,657In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.3 V 250 mW 600 V - 40 C + 85 C MOC3063M Tube