600 MHz Antennas

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB 50 Ohms 2.5, 2:1 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174LL x 11 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant 94In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, F 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 15In Stock
95Expected 2026/09/08
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 42.5 mm IP67, IP69K RG405, RG174 Bulk
Adam Tech Antennas RF ANT, 5G/4G/3G/2G, OMNI-DIRECT 197In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz - 2 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 3.5 25 W - 40 C + 85 C 1 Band Connector SMA Male Whip, Tilt 3.3 GHz 2G, 3G, 4G, 5G 152.40 mm ANT Bulk
Adam Tech Antennas RF ANT, 5G&4G&3G&2G/NB-IOT/CAT M 102In Stock
560On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz - 3 dBi, 4.5 dBi, 0.5 dBi, 5 dBi, 1 dBi, 6 dBi 50 Ohms 4, 5 5 W - 40 C + 85 C 3 Band Connector SMA Male Whip, Tilt 780 MHz, 2.05 GHz, 4.5 GHz 2G, 3G, 4G, 5G, LPWA 193 mm 13 mm ANT Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 11In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, RoHS Compliant 54In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular Whip 3.9 dBi - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm Bulk
Quectel Antennas External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49 12In Stock
150Expected 2026/09/15
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Taoglas Antennas Synergy 4-in-1: MA1504.A.001 Kit with 5m Braided Cable Assemblies
150On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Dome 50 Ohms 2 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67 5 M RG174 x 4, 4.7 M TGC200 x 4 Bulk
PCTEL / Amphenol Antennas BLK MLPV 698-960 & 1710-2500 MHZ
50Expected 2026/09/28
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 1.2 dBi, 2.0 dBi 360 MHz, 400 MHz, 460 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 3 Band Panel Mount Connector Dome 788.5 MHz, 1.94 GHz, 2.5 GHz 36.37 mm 61.34 mm IP67 Pro Flex Plus 195 / PFP240 MLPV Bulk
ABRACON Antennas 5G Adhesive Blade ANT, 5.8mm Thickness, 3M LMR-100, SMA (M), IP66
1,000Expected 2026/08/24
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz Cellular (NBIoT, LTE) IoT Whip Blade 2 dBi 50 Ohms 3.5 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 3.3 GHz M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles 115.6 mm 21.7 mm 5.8 mm 3 M LMR-100 AEC Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 78.514.20.8 mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 32In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace I-Bar 4.5 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector IPEX MHF4 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 78.5 mm 14.2 mm 0.85 mm 193 mm RF1.13 Bag
Taoglas Antennas Shockwave TLS.01 5G/4G Permanent Mount Antenna, 3m CFD200 SMA(M)
140Expected 2026/09/25
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiFi 6E Module Dome - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi 50 Ohms 100 W - 40 C + 85 C 8 Band Panel Mount Connector N Female 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial 79.45 mm IP67, IP69K 3 M CFD200 Shockwave Bulk
Quectel Antennas Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 (not recommended for new designs) 317In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GPS WiMAX UHF PCB Trace T-Bar 4.7 dBi 50 Ohms 5 - 40 C + 85 C 4 Band Adhesive Mount Connector RF Gen 1 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.459 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.85 mm 75 mm RF1.37 Reel
Siretta Antennas 5G/LTE WIDEBAND IP68 OUTDOOR ANTENNA 600-8000 MHZ 10M LOW LOSS CABLE AND SMAM CONNECTOR (SUITABLE FOR SALT WATER ENVIRONMENT)
10Expected 2026/11/02
Min.: 1
Mult.: 1
Outdoor Antennas Oscar 40 Pro 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 2.13 50 W - 45 C + 75 C Pole Mount Connector SMA Male IP68 OSCAR 40
Fairview Microwave Antennas Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector 1Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 600 MHz 6 GHz Horn Horn 11 dBi Screw N Female Bag
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant
174On Order
Min.: 1
Mult.: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 5.6 dBi 50 Ohms - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP67 Bulk
Siretta Antennas IP67 High Gain Wideband Hinged Monopole Antenna for 600 6000 MHz SMA Male Connector Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.59 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Airgain Antennas MULTIMAX 5G antenna with 1 Cell/5G & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Airgain Antennas MULTIMAX 5G antenna with 1 Cell/5G, 1 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 5G, LTE WiFi 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Airgain Antennas ULTRAMAX Glass 5G Antenna with SMA on 2 Cellular/5G & 1 GNSS, RP SMA on 2 Wi-Fi. 10 feet length Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Windshield Mount Antenna 600 MHz 6 GHz WiFi 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C Adhesive SMA 142 mm 140 mm 16.8 mm LMR195
Airgain Antennas MULTIMAX 5G antenna with 2 Cell/5G, 2 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Airgain Antennas MULTIMAX 5G antenna with 2 Cell/5G, 3 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
GCT Antennas SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
Min.: 1,000
Mult.: 1,000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk